TI MSP430F2013QRSATEP
| Manufacturer | |
| MPN | MSP430F2013QRSATEP |
| LCSC Part # | C2055521 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | Enhanced product with 2KB flash, 128B RAM, and 16-bit Sigma-Delta A/D, featuring a 16-bit ultra-low-power microprocessor |
| Datasheet | TI MSP430F2013QRSATEP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| ADC (Bit) | 16bit | |
| Number of I/O | 10 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| ADC (Bit) | 16bit | |
| Number of I/O | 10 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
The MSP430 CPU has a 16-bit RISC architecture that is highly transparent to the application. All operations, other than program-flow instructions, are performed as register operations in conjunction with seven addressing modes for source operand and four addressing modes for destination operand. The CPU is integrated with 16 registers that provide reduced instruction execution time. The register-to-register operation execution time is one cycle of the CPU clock. Four of the registers, R0 to R3, are dedicated as program counter, stack pointer, status register, and constant generator respectively. The remaining registers are general-purpose registers. Peripherals are connected to the CPU using data, address, and control buses, and can be handled with all instructions.
Features
- Supply voltage range: 1.8 V to 3.6 V
- Ultra-low power consumption
- Active mode: 220μA (at 1MHz, 2.2V)
- Standby mode: 0.5μA
- Off mode (RAM retention): 0.1μA
- 5 power-saving modes
- Ultra-fast wake-up from standby in less than 1μs
- Basic clock module: internal frequency up to 16 MHz with 4 calibrated frequencies within ±1% tolerance
- Internal ultra-low-power low-frequency oscillator
- 32-kHz crystal
- External digital clock source
- 16-bit Timer_A with two capture/compare registers
- 16-bit Sigma-Delta A/D converter with differential PGA input and internal reference
- Supply voltage supervisor
- Serial on-board programming, no external programming voltage required; programmable code protected by Security Fuse
- On-chip emulation logic with Spy-Bi-Wire interface
- 2KB + 256B Flash; 128B RAM
- 16-pin QFN package
- Controlled baseline
- Single assembly/test site
- Single manufacturing site
- Extended temperature range operation (-40°C/125°C)
- Extended product life cycle
- Enhanced product change notification
- Product traceability
Applications
- Sensor Systems
- Standalone RF Sensor Front-End
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.0948 | $ 14.09 |
| 250+ | $ 5.4556 | $ 1363.90 |
| 500+ | $ 5.2638 | $ 2631.90 |
| 1,000+ | $ 5.1686 | $ 5168.60 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| ADC (Bit) | 16bit | |
| Number of I/O | 10 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| ADC (Bit) | 16bit | |
| Number of I/O | 10 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
The MSP430 CPU has a 16-bit RISC architecture that is highly transparent to the application. All operations, other than program-flow instructions, are performed as register operations in conjunction with seven addressing modes for source operand and four addressing modes for destination operand. The CPU is integrated with 16 registers that provide reduced instruction execution time. The register-to-register operation execution time is one cycle of the CPU clock. Four of the registers, R0 to R3, are dedicated as program counter, stack pointer, status register, and constant generator respectively. The remaining registers are general-purpose registers. Peripherals are connected to the CPU using data, address, and control buses, and can be handled with all instructions.
Features
- Supply voltage range: 1.8 V to 3.6 V
- Ultra-low power consumption
- Active mode: 220μA (at 1MHz, 2.2V)
- Standby mode: 0.5μA
- Off mode (RAM retention): 0.1μA
- 5 power-saving modes
- Ultra-fast wake-up from standby in less than 1μs
- Basic clock module: internal frequency up to 16 MHz with 4 calibrated frequencies within ±1% tolerance
- Internal ultra-low-power low-frequency oscillator
- 32-kHz crystal
- External digital clock source
- 16-bit Timer_A with two capture/compare registers
- 16-bit Sigma-Delta A/D converter with differential PGA input and internal reference
- Supply voltage supervisor
- Serial on-board programming, no external programming voltage required; programmable code protected by Security Fuse
- On-chip emulation logic with Spy-Bi-Wire interface
- 2KB + 256B Flash; 128B RAM
- 16-pin QFN package
- Controlled baseline
- Single assembly/test site
- Single manufacturing site
- Extended temperature range operation (-40°C/125°C)
- Extended product life cycle
- Enhanced product change notification
- Product traceability
Applications
- Sensor Systems
- Standalone RF Sensor Front-End
C2055521 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MSP430F2013IRSAR | TI | Similar | QFN-16-EP(4x4) | 41 | $ 2.9463 | ||
| MSP430F2011TRSAR | TI | Similar | QFN-16-EP(4x4) | 10 | $ 2.3626 | ||
| MSP430F2011IRSAR | TI | Similar | QFN-16-EP(4x4) | 85 | $ 1.1481 | ||
| MSP430F2012IRSAR | TI | Similar | QFN-16-EP(4x4) | 65 | $ 1.7643 | ||
| MSP430G2221IRSA16R | TI | Similar | QFN-16-EP(4x4) | 3 | $ 1.8808 |

