TE Connectivity SMA-A0207FTDT120R
| Manufacturer | |
| MPN | SMA-A0207FTDT120R |
| LCSC Part # | C20551412 |
| Packaging | MELF-0207 |
| Customer # | |
| Key Attributes | RES 120Ω ±1% 1W |
| Description | 1W 120Ω 350V ±50ppm/℃ ±1% MELF-0207 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | MELF-0207 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
170
170
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1861 | $ 0.93 |
50+ | $ 0.1828 | $ 9.14 |
150+ | $ 0.1806 | $ 27.09 |
500+ | $ 0.1784 | $ 89.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$