LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
RICHTEK RT5735AWSC product image
Abbildung ähnlich

RICHTEK RT5735AWSC

Hersteller
RICHTEKAsian Brands
Herst.-Teilenr.
RT5735AWSC
LCSC-Nr.
C20544361
Verp.
WLCSP-20(2x1.61)
Kundennummer
Hauptmerkm.
5A Synchronous Step-Down Converter
DatenblattRICHTEK RT5735AWSC
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.8763$ 0.88
200+$ 0.3502$ 70.04
500+$ 0.3379$ 168.95
1,000+$ 0.3317$ 331.70
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerRICHTEK
Verp.WLCSP-20(2x1.61)
Operating Temperature-40℃~+125℃
Frequency - Switching2.4MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Output discharge;Light load efficient mode;Overcurrent Protection;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Current5A
Output Voltage600mV~1.39375V
Quiescent Current70uA

Beschreibung

KI-Übersetzung

The RT5735A device is a full featured 5.5V, 5A, synchronous step down constant-on-time (COT) current mode converter with two integrated MOSFETs. The RT5735A enables small designs by integrating the MOSFETs, implementing current mode control to reduce external component count, reducing inductor size by enabling up to 2.4MHz switching frequency, and minimizing the IC footprint with a small WL-CSP-20B 1.6x2 (BSC) package. The RT5735A provides accurate regulation for a variety of loads with an accurate ±1% Voltage Reference (VREF) over temperature. Efficiency is maximized through the integrated 34mΩ/18mΩ MOSFETs and 70μA typical quiescent current. Using the enable pin, shutdown supply current is less than 2μA by entering a shutdown mode. The output voltage startup ramp is controlled by the slow start pin. An open-drain power good signal indicates the output is within 90% to 95% of its nominal voltage.

Merkmale

KI-Übersetzung
  • 2.5V to 5.5V Input Supply Voltage
  • Current Mode COT Control Loop Design
  • Fast Transient Response
  • Internal 34mΩ and 18mΩ Synchronous Rectifier
  • Highly Accurate VOUT Regulation Over Load/Line Range
  • Robust Loop Stability with Low-ESR COUT
  • Over-Temperature Protection

Anwendungen

KI-Übersetzung
  • Distributed Power Systems
  • Enterprise Servers, Ethernet Switches & Routers, and Global Storage Equipment
  • Telecom & Industrial Equipment