Orient ORH-B35A
| Manufacturer | OrientAsian Brands |
| MPN | ORH-B35A |
| LCSC Part # | C205441 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR 0805 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Orient | |
| Packaging | 0805 | |
| Forward Current | 5mA | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength - Dominant | 459nm~468nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 20mcd~80mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 465nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Chip material: AlInGaN
- Emitted Color : Super Blue
- Lens Appearance: Water Clear
- Mono-color type
- 2.0×1.25×0.8mm (0805) standard package
- Suitable for all SMT assembly methods
- Compatible with infrared and vapor phase reflow solder process
- Compatible with automatic placement equipment
- This product doesn’t contain restriction Substance, comply ROHS standard
Applications
AI Translation
- Automotive: Dashboards, stop lamps, turn signals
- Backlighting: LCDs, Key pads advertising
- Status indicators: Comsumer & industrial electronics
- General use
In-Stock: 159,300
159,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0106 | $ 0.53 |
| 500+ | $ 0.0083 | $ 4.15 |
| 3,000+ | $ 0.0069 | $ 20.70 |
| 6,000+ | $ 0.0061 | $ 36.60 |
| 24,000+ | $ 0.0055 | $ 132.00 |
| 51,000+ | $ 0.0051 | $ 260.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Orient | |
| Packaging | 0805 | |
| Forward Current | 5mA | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength - Dominant | 459nm~468nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 20mcd~80mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 465nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Chip material: AlInGaN
- Emitted Color : Super Blue
- Lens Appearance: Water Clear
- Mono-color type
- 2.0×1.25×0.8mm (0805) standard package
- Suitable for all SMT assembly methods
- Compatible with infrared and vapor phase reflow solder process
- Compatible with automatic placement equipment
- This product doesn’t contain restriction Substance, comply ROHS standard
Applications
AI Translation
- Automotive: Dashboards, stop lamps, turn signals
- Backlighting: LCDs, Key pads advertising
- Status indicators: Comsumer & industrial electronics
- General use
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



