ST STM32F051T8Y6TR
| Manufacturer | |
| Mfr. Part # | STM32F051T8Y6TR |
| LCSC Part # | C2054248 |
| Package | WLCSP-36 |
| Customer # | |
| Key Attributes | Mainstream ARM Cortex-M0 base series MCU, featuring 64 KB Flash, 48 MHz CPU, motion control, and CEC functionality. |
| Description | ARM Cortex-M0 32 Bit 48MHz 29 WLCSP-36 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | WLCSP-36 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.5796 | $ 5.58 |
200+ | $ 2.1601 | $ 432.02 |
500+ | $ 2.0843 | $ 1042.15 |
1,000+ | $ 2.0464 | $ 2046.40 |
Standard Packaging 5000/Full
Reel | ||