Wolfspeed WAS350M12BM3
| Manufacturer | |
| MPN | WAS350M12BM3 |
| LCSC Part # | C20542216 |
| Packaging | - |
| Customer # | |
| Key Attributes | 424A 1.293kW 5.2mΩ@15V 3.6V FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Wolfspeed | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 424A | |
| Pd - Power Dissipation | 1.293kW | |
| RDS(on) | 5.2mΩ@15V | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V | |
| Drain to Source Voltage | 1.2kV | |
| Reverse Transfer Capacitance (Crss@Vds) | 44.5pF | |
| Input Capacitance(Ciss) | 25.7nF | |
| Gate Charge(Qg) | 844nC | |
| Output Capacitance(Coss) | 1.8nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PTRA093818NF is a 415-watt LDMOS FET designed for multi-standard cellular power amplifier applications in the 925 to 960 MHz band. Features include input matching, high gain, and a thermally enhanced package with earless flange. The device is fabricated using an advanced LDMOS process, delivering excellent thermal performance and superior reliability.
Features
AI Translation
- Industry-standard 62 mm package size
- High-humidity operation (THB-80, HV-H3TRB)
- Ultra-low loss, high-frequency operation
- Diode zero reverse recovery
- MOSFET zero turn-off tail current
- Normally-off, fail-safe device operation
- Copper baseplate with AlN insulator
Applications
AI Translation
- Induction heating
- Motor drives
- Renewable energy
- Railway auxiliary & traction
- EV fast charging
- UPS and SMPS
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 395.3478 | $ 395.35 |
| 200+ | $ 371.3103 | $ 74262.06 |
| 500+ | $ 358.9028 | $ 179451.40 |
| 1,000+ | $ 352.7718 | $ 352771.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Wolfspeed | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 424A | |
| Pd - Power Dissipation | 1.293kW | |
| RDS(on) | 5.2mΩ@15V | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V | |
| Drain to Source Voltage | 1.2kV | |
| Reverse Transfer Capacitance (Crss@Vds) | 44.5pF | |
| Input Capacitance(Ciss) | 25.7nF | |
| Gate Charge(Qg) | 844nC | |
| Output Capacitance(Coss) | 1.8nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PTRA093818NF is a 415-watt LDMOS FET designed for multi-standard cellular power amplifier applications in the 925 to 960 MHz band. Features include input matching, high gain, and a thermally enhanced package with earless flange. The device is fabricated using an advanced LDMOS process, delivering excellent thermal performance and superior reliability.
Features
AI Translation
- Industry-standard 62 mm package size
- High-humidity operation (THB-80, HV-H3TRB)
- Ultra-low loss, high-frequency operation
- Diode zero reverse recovery
- MOSFET zero turn-off tail current
- Normally-off, fail-safe device operation
- Copper baseplate with AlN insulator
Applications
AI Translation
- Induction heating
- Motor drives
- Renewable energy
- Railway auxiliary & traction
- EV fast charging
- UPS and SMPS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

