Wolfspeed CAS310M17BM3
| Manufacturer | |
| MPN | CAS310M17BM3 |
| LCSC Part # | C20542185 |
| Packaging | - |
| Customer # | |
| Key Attributes | 399A 5.8mΩ@15V 3.8V FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Wolfspeed | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 399A | |
| RDS(on) | 5.8mΩ@15V | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Drain to Source Voltage | 1.7kV | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| Input Capacitance(Ciss) | 31.5nF | |
| Operating Temperature | -40℃~+175℃ | |
| Output Capacitance(Coss) | 1.8pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 455.0382 | $ 455.04 |
| 200+ | $ 427.3722 | $ 85474.44 |
| 500+ | $ 413.0919 | $ 206545.95 |
| 1,000+ | $ 406.0345 | $ 406034.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

