Infineon XMC4300F100K256AAXUMA1
| Manufacturer | |
| MPN | XMC4300F100K256AAXUMA1 |
| LCSC Part # | C2053994 |
| Packaging | HTQFP-100(14x14) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 144MHz HTQFP-100(14x14) Microcontrollers RoHS |
| Datasheet | Infineon XMC4300F100K256AAXUMA1 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | HTQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 75 | |
| Voltage - Supply | 3.13V~3.63V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 144MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | HTQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 75 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.13V~3.63V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 144MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.1685 | $ 20.17 |
| 10+ | $ 19.4625 | $ 194.63 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | HTQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 75 | |
| Voltage - Supply | 3.13V~3.63V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 144MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | HTQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 75 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.13V~3.63V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 144MHz |
Help & FeedbackShow similar products (0) >
C2053994 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



