LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F429ZIT6TR product image
  • STM32F429ZIT6TR thumbnail 1
  • STM32F429ZIT6TR thumbnail 2
  • STM32F429ZIT6TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F429ZIT6TRRoHS

Manufacturer
MPN
STM32F429ZIT6TR
LCSC Part #
C2053976
Packaging
LQFP-144(20x20)
Customer #
Key Attributes
32b Arm Cortex-M4 MCU+FPU, 225DMIPS, Flash/RAM, USB OTG HS/FS, Ethernet, TIMs, ADCs, com. interfaces, camera & LCD-TFT
Datasheetpdf iconST STM32F429ZIT6TR
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.851$ 11.85
10+$ 10.1608$ 101.61
30+$ 9.1291$ 273.87
100+$ 8.2646$ 826.46
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-144(20x20)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size2MB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed180MHz
Oscillator TypeBuilt-in
Number of I/O114

Introduction

AI Translation

32b Arm Cortex-M4 MCU+FPU, 225DMIPS, up to 2MB Flash/256+4KB RAM, USBOTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 20 com. interfaces, camera & LCD-TFT

Features

AI Translation
  • Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing O-wait state execution from Flash memory, frequency up to 180 MHz, MPU, 225DMIPS/1.25DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • Memories: Up to 2 MB of Flash memory organized into two banks allowing read-while-write. Up to 256 + 4 KB of SRAM including 64-KB of CCM (core coupled memory) data RAM. Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAMLPSDRSDRAM, Compact Flash/NOR/NAND memories. LCD parallel interface, 8080/6800 modes
  • LCD-TFT controller with fully programmable resolution (total width up to 4096 pixels, total height up to 2048 lines and pixel clock up to 83 MHz)
  • Chrom-ART Accelerator for enhanced graphic content creation (DMA2D)
  • Clock, reset and supply management: 1.7V to 3.6V application supply and I/Os. POR, PDR, PVD and BOR. 4-to-26 MHz crystal oscillator. Internal 16 MHz factory-trimmed RC (1% accuracy). 32 kHz oscillator for RTC with calibration. Internal 32 kHz RC with calibration
  • Low power: Sleep, Stop and Standby modes. VBAT supply for RTC, 20x32 bit backup registers + optional 4 KB backup SRAM
  • 3x12-bit, 2.4 MSPS ADC: up to 24 channels and 7.2 MSPS in triple interleaved mode
  • 2x12-bit D/A converters
  • General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
  • Up to 17 timers: up to twelve 16-bit and two 32-bit timers up to 180 MHz, each with up to 4 IC/Oc/PWM or pulse counter and quadrature (incremental) encoder input
  • Debug mode: SWD & JTAG interfaces. Cortex-M4 Trace Macrocell ITM
  • Up to 168 I/O ports with interrupt capability. Up to 164 fast I/Os up to 90 MHz
  • Up to 166 5 V-tolerant I/Os
  • Up to 21 communication interfaces. Up to 3xI²C interfaces (SMBus/PMBus). Up to 4 USARTs/4 UARTs (11.25 Mbit/s, ISO7816 interface, LIN, IrDA, modem control). Up to 6 SPIs (45 Mbits/s), 2 with muxed full-duplex I²S for audio class accuracy via internal audioPLL or external clock. 1 x SAI (serial audio interface)
  • 2xCAN (2.0B Active) and SDIO interface
  • Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY. USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI. 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
  • 8- to 14-bit parallel camera interface up to 54 Mbytes/s
  • True random number generator
  • CRC calculation unit
  • RTC: subsecond accuracy, hardware calendar
  • 96-bit unique ID