Ymin NPTC0700J471MJTM
| Manufacturer | YminAsian Brands |
| MPN | NPTC0700J471MJTM |
| LCSC Part # | C20539480 |
| Packaging | Through Hole,D6.3xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 470uF ±20% 6.3V TH |
| Datasheet | Ymin NPTC0700J471MJTM |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D6.3xL7mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Ripple Current | 2.2A@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D6.3xL7mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Ripple Current | 2.2A@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0622 | $ 0.31 |
| 50+ | $ 0.0607 | $ 3.04 |
| 150+ | $ 0.0598 | $ 8.97 |
| 500+ | $ 0.0588 | $ 29.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D6.3xL7mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Ripple Current | 2.2A@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D6.3xL7mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Ripple Current | 2.2A@100kHz | |
| Pin Spacing | 2.5mm | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NPLC0700J471MJTM | Ymin | Through Hole,D6.3xL7mm | 40 | $ 0.1333 | ||
| NPTB0800J471MJTM | Ymin | Through Hole,D5xL8mm | 20 | $ 0.1267 | ||
| VPXC0850J471MVTM | Ymin | SMD,D6.3xL8.5mm | 0 | $ 0.2527 | ||
| NPXC0800L471MJTM | Ymin | Through Hole,D6.3xL8mm | 0 | $ 0.1547 | ||
| NPXB1100L471MJTM | Ymin | Through Hole,D5xL11mm | 0 | $ 0.1408 | ||
| NPXB0900L471MJTM | Ymin | Through Hole,D5xL9mm | 0 | $ 0.1466 | ||
| NPXD0600L471MJTM | Ymin | Through Hole,D8xL6mm | 0 | $ 0.2069 |



