TI MSP430FR2000IRLLT
| Manufacturer | |
| MPN | MSP430FR2000IRLLT |
| LCSC Part # | C2053947 |
| Packaging | QFN-24-EP(3x3) |
| Customer # | |
| Key Attributes | 16MHz MCU with 0.5KB FRAM, 0.5KB SRAM, comparator, UART/SPI, and timer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | QFN-24-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FRAM | |
| EEPROM | - | |
| Program Storage Size | 512Byte | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MSP430FR2000 and MSP430FR21xx devices belong to the MSP430™ MCU value series detection product portfolio. This ultra-low-power, low-cost MCU series offers FRAM unified memory with memory sizes from 0.5KB to 4KB and features a variety of package options, including a small 3mm x 3mm VQFN package. The architecture, FRAM, and integrated peripherals, combined with multiple low-power modes, are optimized for extending battery life in portable and battery-powered detection applications. The MSP430FR2000 and MSP430FR21xx devices provide a migration path for 8-bit designs to gain additional features and functionality through peripheral integration and the data logging and low-power advantages of FRAM. Additionally, existing designs using the MSP430G2x series MCUs can be migrated to the MSP430FR2000 and MSP430F21xx series to improve performance and leverage the benefits of FRAM.
The MSP ultra-low-power (ULP) FRAM microcontroller platform combines unique embedded FRAM with a comprehensive ultra-low-power system architecture, enabling system designers to enhance performance under low-energy conditions. FRAM technology combines the low-energy fast write, flexibility, and durability of RAM with the non-volatility of flash memory.
The MSP430FR2000 and MSP430FR21x series MCUs are supported by a wide range of hardware and software ecosystems, providing reference designs and code examples to assist users in quickly starting their designs. Development kits include the MSP-EXP430FR2311 and MSP430FR4133 LaunchPad™ development kits and the MSP‑TS430PW20 20-pin target development board. TI also offers free MSP430Ware™ software, which is available as components of the Code Composer Studio™ IDE desktop and cloud versions (located in the TI Resource Explorer). We provide extensive online supporting materials for MSP430 MCUs (such as the general example series and MSP Academy training) and also offer online support through the TI E2E™ support forum.
Features
- 16-bit RISC architecture with a frequency of up to 16MHz
- Wide power supply voltage range of 1.8V to 3.6V
- Optimized low-power modes (3V)
- Operating mode: 120μA/MHz
- On-chip 16MHz digitally controlled oscillator (DCO) with a frequency-locked loop (FLL)
- Accuracy of ±1% at room temperature (with on-chip reference)
- On-chip ultra-low-frequency 10kHz oscillator (VLO)
- On-chip high-frequency modulation oscillator (MODOSC)
- External 32kHz crystal oscillator (LFXT)
- Programmable MCLK prescaler (1 to 128)
- SMCLK obtained from MCLK through a programmable prescaler (1, 2, 4, or 8)
- 12 I/O in a 16-pin package
- 8 interrupt pins (4 P1 pins and 4 P2 pins) can wake the MCU from LPM
- All I/O are capacitive touch I/O
- Integrated temperature sensor
- 1.5V internal reference voltage
- Sampling and holding at 200ksps
- Enhanced comparator (eCOMP)
- Integrated 6-bit DAC as a reference voltage
- Programmable hysteresis
- Configurable high-power and low-power modes
- Non-volatile memory capacity of up to 3.75KB
- Built-in error correction code (ECC)
- Configurable write protection
- Unified storage for programs, constants, and storage
- Write endurance of 10^15 times
- Radiation resistance and non-magnetic
- 16-bit timer (Timer_B3) with three capture/compare registers
- A 16-bit RTC counter used only as a counter
- 16-bit cyclic redundancy checker (CRC)
- Free professional development environment
- Development kits: MSP-TS430PW20, MSP‑FET430U20, MSP‑EXP430FR2311, MSP‑EXP430FR4133
Applications
- Appliance battery packs
- Smoke and heat detectors
- Door and window sensors
- Lighting sensors
- Power monitoring
- Personal care electronic devices
- Portable health and fitness equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2059 | $ 1.21 |
| 10+ | $ 1.0021 | $ 10.02 |
| 30+ | $ 0.8902 | $ 26.71 |
| 250+ | $ 0.7646 | $ 191.15 |
| 500+ | $ 0.7079 | $ 353.95 |
| 1,000+ | $ 0.6834 | $ 683.40 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | QFN-24-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FRAM | |
| EEPROM | - | |
| Program Storage Size | 512Byte | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MSP430FR2000 and MSP430FR21xx devices belong to the MSP430™ MCU value series detection product portfolio. This ultra-low-power, low-cost MCU series offers FRAM unified memory with memory sizes from 0.5KB to 4KB and features a variety of package options, including a small 3mm x 3mm VQFN package. The architecture, FRAM, and integrated peripherals, combined with multiple low-power modes, are optimized for extending battery life in portable and battery-powered detection applications. The MSP430FR2000 and MSP430FR21xx devices provide a migration path for 8-bit designs to gain additional features and functionality through peripheral integration and the data logging and low-power advantages of FRAM. Additionally, existing designs using the MSP430G2x series MCUs can be migrated to the MSP430FR2000 and MSP430F21xx series to improve performance and leverage the benefits of FRAM.
The MSP ultra-low-power (ULP) FRAM microcontroller platform combines unique embedded FRAM with a comprehensive ultra-low-power system architecture, enabling system designers to enhance performance under low-energy conditions. FRAM technology combines the low-energy fast write, flexibility, and durability of RAM with the non-volatility of flash memory.
The MSP430FR2000 and MSP430FR21x series MCUs are supported by a wide range of hardware and software ecosystems, providing reference designs and code examples to assist users in quickly starting their designs. Development kits include the MSP-EXP430FR2311 and MSP430FR4133 LaunchPad™ development kits and the MSP‑TS430PW20 20-pin target development board. TI also offers free MSP430Ware™ software, which is available as components of the Code Composer Studio™ IDE desktop and cloud versions (located in the TI Resource Explorer). We provide extensive online supporting materials for MSP430 MCUs (such as the general example series and MSP Academy training) and also offer online support through the TI E2E™ support forum.
Features
- 16-bit RISC architecture with a frequency of up to 16MHz
- Wide power supply voltage range of 1.8V to 3.6V
- Optimized low-power modes (3V)
- Operating mode: 120μA/MHz
- On-chip 16MHz digitally controlled oscillator (DCO) with a frequency-locked loop (FLL)
- Accuracy of ±1% at room temperature (with on-chip reference)
- On-chip ultra-low-frequency 10kHz oscillator (VLO)
- On-chip high-frequency modulation oscillator (MODOSC)
- External 32kHz crystal oscillator (LFXT)
- Programmable MCLK prescaler (1 to 128)
- SMCLK obtained from MCLK through a programmable prescaler (1, 2, 4, or 8)
- 12 I/O in a 16-pin package
- 8 interrupt pins (4 P1 pins and 4 P2 pins) can wake the MCU from LPM
- All I/O are capacitive touch I/O
- Integrated temperature sensor
- 1.5V internal reference voltage
- Sampling and holding at 200ksps
- Enhanced comparator (eCOMP)
- Integrated 6-bit DAC as a reference voltage
- Programmable hysteresis
- Configurable high-power and low-power modes
- Non-volatile memory capacity of up to 3.75KB
- Built-in error correction code (ECC)
- Configurable write protection
- Unified storage for programs, constants, and storage
- Write endurance of 10^15 times
- Radiation resistance and non-magnetic
- 16-bit timer (Timer_B3) with three capture/compare registers
- A 16-bit RTC counter used only as a counter
- 16-bit cyclic redundancy checker (CRC)
- Free professional development environment
- Development kits: MSP-TS430PW20, MSP‑FET430U20, MSP‑EXP430FR2311, MSP‑EXP430FR4133
Applications
- Appliance battery packs
- Smoke and heat detectors
- Door and window sensors
- Lighting sensors
- Power monitoring
- Personal care electronic devices
- Portable health and fitness equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



