PSA FMF25FPKR003XBH
| Manufacturer | PSAAsian Brands |
| MPN | FMF25FPKR003XBH |
| LCSC Part # | C20539438 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 3mΩ ±1% 3W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PSA | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 3mΩ | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High power rating and low TCR
- Low resistance and high precision (1%)
- Low EMF type ≤3μV/℃
- Low inductance design, down to 1.0nH
- Excellent reliability and competitive cost
- Compatible with lead-free soldering
- High-precision trimming capability
- RoHS compliant and halogen-free
Applications
AI Translation
- Switched-mode power supplies
- Battery packs
- Laptops, tablets
- Test instruments
- Power amplifiers
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0814 | $ 0.81 |
| 100+ | $ 0.0658 | $ 6.58 |
| 300+ | $ 0.058 | $ 17.40 |
| 1,000+ | $ 0.0521 | $ 52.10 |
| 4,000+ | $ 0.0474 | $ 189.60 |
| 8,000+ | $ 0.0451 | $ 360.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PSA | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 3mΩ | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High power rating and low TCR
- Low resistance and high precision (1%)
- Low EMF type ≤3μV/℃
- Low inductance design, down to 1.0nH
- Excellent reliability and competitive cost
- Compatible with lead-free soldering
- High-precision trimming capability
- RoHS compliant and halogen-free
Applications
AI Translation
- Switched-mode power supplies
- Battery packs
- Laptops, tablets
- Test instruments
- Power amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



