LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMWHA WL1C228M12020PL180 product image
  • WL1C228M12020PL180 thumbnail 1
  • WL1C228M12020PL180 thumbnail 2
  • WL1C228M12020PL180 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMWHA WL1C228M12020PL180RoHS

Manufacturer
MPN
WL1C228M12020PL180
LCSC Part #
C20539365
Packaging
Through Hole,D12xL20mm
Customer #
Key Attributes
CAP ALUM 2200uF ±20% TH
Datasheetpdf iconSAMWHA WL1C228M12020PL180
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3139$ 1.57
50+$ 0.2549$ 12.75
150+$ 0.2296$ 34.44
400+$ 0.1981$ 79.24
2,400+$ 0.184$ 441.60
4,800+$ 0.1756$ 842.88
Standard Packaging400/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSAMWHA
PackagingThrough Hole,D12xL20mm
Tolerance±20%
Capacitance2200uF
Height - Seated (Max)20mm
Diameter12mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging400
Sales UnitPiece

Features

AI Translation
  • Wide voltage range compared to RZ series
  • Operating temperature range: -40 ~ +105°C
  • Low impedance at high frequencies
  • High reliability with 5000-hour load life at 105°C
  • RoHS compliant

Applications

AI Translation
  • Electricity meter