HCTL HC-5566-2*4A-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-5566-2*4A-05 |
| LCSC Part # | C20539149 |
| Packaging | Through Hole,P=4.2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 8POS 4.2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Contact Material | Brass | |
| Color | Transparent | |
| Flame Retardant Rating | - | |
| Number of Rows | 2 | |
| Supplementary Features | Hollow Pin | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 8P | |
| Plastic Material | PA66 | |
| Pitch | 4.2mm | |
| Number of PINs Per Row | 4 | |
| Contact Plating | Tin | |
| Current Rating | 9A | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Voltage Rating (Max) | 300V | |
| Pin Structure | 2x4P | |
| Row Spacing | 4.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification applies to the 4.20 series strip connectors, covering product performance, test methods, and test requirements.
Features
AI Translation
- Operating temperature range: -40°C ~ +105°C
- Applicable wire gauge: AWG #16 ~ #28
- Applicable PCB thickness: 1.6mm
- Product surfaces shall be free of defects, contamination, cracks, and mechanical damage harmful to the product; contacts shall be free of corrosion, plating oxidation, and peeling
- Appearance dimensions per attached drawing
- Same specifications shall be interchangeable
- Terminal inner packaging: reel tape-and-reel; housing inner packaging: plastic tape; pin header packaging: reel or bag; each package includes a certificate of conformance indicating product name, specification/model, quantity, and shipment date
- Outer packaging: carton with packing list attached, indicating product name, specification/model, quantity, and shipment date
- Products shall not shift inside the carton
- Transportation by any means is permitted, but direct exposure to rain, snow, and sunlight must be avoided; no mechanical damage from impact or compression; transportation temperature: -20°C ~ +50°C
- Packaged connectors shall be stored in a warehouse with ambient temperature -20°C ~ +40°C, relative humidity ≤ 80%, and no acidic, alkaline, or other corrosive gases in the surrounding air
- Shelf life is 6 months; re-inspection required if exceeded by 6 months
In-Stock: 2,055
2,055 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4967 | $ 0.50 |
| 10+ | $ 0.3925 | $ 3.93 |
| 30+ | $ 0.3486 | $ 10.46 |
| 100+ | $ 0.2932 | $ 29.32 |
| 400+ | $ 0.2525 | $ 101.00 |
| 800+ | $ 0.2378 | $ 190.24 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Contact Material | Brass | |
| Color | Transparent | |
| Flame Retardant Rating | - | |
| Number of Rows | 2 | |
| Supplementary Features | Hollow Pin | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 8P | |
| Plastic Material | PA66 | |
| Pitch | 4.2mm | |
| Number of PINs Per Row | 4 | |
| Contact Plating | Tin | |
| Current Rating | 9A | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Voltage Rating (Max) | 300V | |
| Pin Structure | 2x4P | |
| Row Spacing | 4.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification applies to the 4.20 series strip connectors, covering product performance, test methods, and test requirements.
Features
AI Translation
- Operating temperature range: -40°C ~ +105°C
- Applicable wire gauge: AWG #16 ~ #28
- Applicable PCB thickness: 1.6mm
- Product surfaces shall be free of defects, contamination, cracks, and mechanical damage harmful to the product; contacts shall be free of corrosion, plating oxidation, and peeling
- Appearance dimensions per attached drawing
- Same specifications shall be interchangeable
- Terminal inner packaging: reel tape-and-reel; housing inner packaging: plastic tape; pin header packaging: reel or bag; each package includes a certificate of conformance indicating product name, specification/model, quantity, and shipment date
- Outer packaging: carton with packing list attached, indicating product name, specification/model, quantity, and shipment date
- Products shall not shift inside the carton
- Transportation by any means is permitted, but direct exposure to rain, snow, and sunlight must be avoided; no mechanical damage from impact or compression; transportation temperature: -20°C ~ +50°C
- Packaged connectors shall be stored in a warehouse with ambient temperature -20°C ~ +40°C, relative humidity ≤ 80%, and no acidic, alkaline, or other corrosive gases in the surrounding air
- Shelf life is 6 months; re-inspection required if exceeded by 6 months
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



