MSKSEMI MIC29302WU(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MIC29302WU(MS) |
| LCSC Part # | C20538959 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | Low-dropout, high-current, high-precision voltage regulator circuit |
| Datasheet | MSKSEMI MIC29302WU(MS) |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | TO-263-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 26V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Reverse polarity voltage protection;Thermal shutdown;Input overvoltage protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | TO-263-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 26V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Reverse polarity voltage protection;Thermal shutdown;Input overvoltage protection |
Introduction
MIC29302WU(MS) is a low dropout, high current, high accuracy voltage regulator. A PNP transistor fabricated using super-β PNP process serves as the pass element. At full load (3A), the input-to-output dropout voltage is only 370mV (typical) and the ground pin current is only 37mA (typical). This device is also suitable for low current, ultra-low dropout power supply applications. MIC29302WU(MS) features overcurrent protection, reverse input voltage protection, overtemperature protection, and transient spike voltage protection. Device operation or shutdown can be controlled via the logic level applied to the enable pin; in shutdown mode, the device consumes extremely low power. The enable pin can also be connected directly to the input supply to keep the device in active mode. MIC29302WU(MS) is available in a TO-263-5 package.
Features
- High current
- Low dropout, low ground current
- High accuracy
- Fast transient response
- Battery reverse polarity and overload protection with zero-current shutdown mode
Applications
- Power supplies
- High-efficiency "green" computer systems
- Automated electronic applications
- High-efficiency linear power supplies
- High-efficiency unregulated switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9382$ 0.8444 | $ 0.84 |
| 10+ | $ 0.7624$ 0.6862 | $ 6.86 |
| 30+ | $ 0.6753$ 0.6078 | $ 18.23 |
| 100+ | $ 0.5897$ 0.5308 | $ 53.08 |
| 750+ | $ 0.5368$ 0.4832 | $ 362.40 |
| 1,500+ | $ 0.5103$ 0.4593 | $ 688.95 |
Standard Packaging750/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | TO-263-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 26V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Reverse polarity voltage protection;Thermal shutdown;Input overvoltage protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | TO-263-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 26V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Reverse polarity voltage protection;Thermal shutdown;Input overvoltage protection |
Introduction
MIC29302WU(MS) is a low dropout, high current, high accuracy voltage regulator. A PNP transistor fabricated using super-β PNP process serves as the pass element. At full load (3A), the input-to-output dropout voltage is only 370mV (typical) and the ground pin current is only 37mA (typical). This device is also suitable for low current, ultra-low dropout power supply applications. MIC29302WU(MS) features overcurrent protection, reverse input voltage protection, overtemperature protection, and transient spike voltage protection. Device operation or shutdown can be controlled via the logic level applied to the enable pin; in shutdown mode, the device consumes extremely low power. The enable pin can also be connected directly to the input supply to keep the device in active mode. MIC29302WU(MS) is available in a TO-263-5 package.
Features
- High current
- Low dropout, low ground current
- High accuracy
- Fast transient response
- Battery reverse polarity and overload protection with zero-current shutdown mode
Applications
- Power supplies
- High-efficiency "green" computer systems
- Automated electronic applications
- High-efficiency linear power supplies
- High-efficiency unregulated switching power supplies
C20538959 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



