MSKSEMI 74HC595D(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | 74HC595D(MS) |
| LCSC Part # | C20538884 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8-bit CMOS shift register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-16 | |
| Operating temperature | 0℃~+70℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Propagation Delay | 100ns@5V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC595 is an 8-bit CMOS shift register. It features 8-bit parallel output ports with controllable tri-state outputs and one serial output port, enabling multi-stage cascading to form an 8n-bit (n = number of ICs) parallel output.
Features
AI Translation
- Low input current: ≤1μA
- Controllable tri-state output design
- CMOS serial output, supports cascading of multiple devices
- Low power consumption: Icc≤5.0μA @ VCC = 6V
- Standard SPI interface
- Package: SOP16
Applications
AI Translation
- LED digital tube drive
- Automation engineering control
- Other application areas
In-Stock: 560
560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0707 | $ 0.71 |
| 100+ | $ 0.0562 | $ 5.62 |
| 300+ | $ 0.049 | $ 14.70 |
| 2,500+ | $ 0.0419 | $ 104.75 |
| 5,000+ | $ 0.0376 | $ 188.00 |
| 10,000+ | $ 0.0354 | $ 354.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-16 | |
| Operating temperature | 0℃~+70℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Propagation Delay | 100ns@5V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC595 is an 8-bit CMOS shift register. It features 8-bit parallel output ports with controllable tri-state outputs and one serial output port, enabling multi-stage cascading to form an 8n-bit (n = number of ICs) parallel output.
Features
AI Translation
- Low input current: ≤1μA
- Controllable tri-state output design
- CMOS serial output, supports cascading of multiple devices
- Low power consumption: Icc≤5.0μA @ VCC = 6V
- Standard SPI interface
- Package: SOP16
Applications
AI Translation
- LED digital tube drive
- Automation engineering control
- Other application areas
C20538884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



