ST STM32F103VBT6TR
| Manufacturer | |
| Mfr. Part # | STM32F103VBT6TR |
| LCSC Part # | C2053830 |
| Package | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | ARM 32-bit Cortex-M3 CPU, 72 MHz, 64/128 KB Flash, USB, CAN, 7 timers, 2 ADCs, 9 com. interfaces |
| Description | ARM Cortex-M3 32 Bit 72MHz 80 LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-100(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.007 | $ 3.01 |
10+ | $ 2.962 | $ 29.62 |
30+ | $ 2.6536 | $ 79.61 |
100+ | $ 2.6231 | $ 262.31 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$