LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS C8051F336-GMR product image
  • C8051F336-GMR thumbnail 1
  • C8051F336-GMR thumbnail 2
  • C8051F336-GMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SILICON LABS C8051F336-GMR

Manufacturer
MPN
C8051F336-GMR
LCSC Part #
C2053587
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
Mixed-Signal Byte-Programmable EPROM MCU
DatasheetSILICON LABS C8051F336-GMR
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingQFN-20-EP(4x4)
DAC (Bit)10bit
ADC (Bit)10bit
Number of I/O17
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size16KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Up to 200 ksps
  • Up to 20 external single-ended or differential inputs
  • VREF from on-chip VREF, external pin or VDD
  • Internal or external start of conversion source
  • Built-in temperature sensor
  • Comparator Programmable hysteresis and response time Configurable as interrupt or reset source
  • On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
  • Provides breakpoints, single stepping, inspect/modify memory and registers
  • Superior performance to emulation systems using ICE-chips, target pods, and sockets
  • Low cost, complete development kit
  • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Up to 25 MIPS throughput with 25 MHz clock
  • Expanded interrupt handler
  • Temperature Range: –40 to +85 ℃
  • 768 bytes internal data RAM (256 + 512)
  • 16 kB Flash; In-system programmable in 512-byte Sectors (512 bytes are reserved)
  • 21 or 17 Port 1/O; All 5 V tolerant with high sink current
  • Pin-compatible with C8051F330 family of MCUs
  • Hardware enhanced UART, SMBus (I2C compatible), and enhanced SPI serial ports
  • Four general purpose 16-bit counter/timers
  • 16-Bit programmable counter array (PCA) with three capture/compare modules and enhanced PWM functionality
  • Real time clock mode using timer and crystal
  • 24.5 MHz ±2% Oscillator Supports crystal-less UART operation
  • Low-power suspend mode with fast wake time
  • 80/20/40/10 kHz low-frequency, low-power oscillator
  • External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
  • Can switch between clock sources on-the-fly; useful in power saving modes