ST STM8S207MBT6BTR
| Manufacturer | |
| Mfr. Part # | STM8S207MBT6BTR |
| LCSC Part # | C2053484 |
| Package | LQFP-80(14x14) |
| Customer # | |
| Key Attributes | 24 MHz STM8S 8-bit MCU, up to 128 KB Flash, integrated EEPROM, 10-bit ADC, timers, 2 UARTs, SPI, I2C, CAN |
| Description | STM8 8 Bit 24MHz 68 LQFP-80(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-80(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8486 | $ 3.85 |
10+ | $ 3.7507 | $ 37.51 |
30+ | $ 3.6849 | $ 110.55 |
100+ | $ 3.6191 | $ 361.91 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$