LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MC9RS08KA2CSCR product image
  • MC9RS08KA2CSCR thumbnail 1
  • MC9RS08KA2CSCR thumbnail 2
  • MC9RS08KA2CSCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP MC9RS08KA2CSCRRoHS

Manufacturer
MPN
MC9RS08KA2CSCR
LCSC Part #
C2053332
Packaging
SOIC-8
Customer #
Key Attributes
New QFN Package Migration
Datasheetpdf iconNXP MC9RS08KA2CSCR
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5372$ 1.54
10+$ 1.5019$ 15.02
30+$ 1.4778$ 44.33
100+$ 1.4537$ 145.37
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size2KB
CPU CoreOthers
Core Size8 Bit
CPU Maximum Speed10MHz
Oscillator TypeBuilt-in
Number of I/O4

Features

AI Translation
  • Simplified S08 instruction set with added high-performance instructions
  • LDA, STA, and CLR instructions support the short addressing mode; address S0000 to S001F can be accessed via a single-byte instruction
  • ADD, SUB, INC, and DEC instructions support the tiny addressing mode; address S0000 to S000F can be accessed via a single-byte instruction with reduced instruction cycle
  • Shadow PC register instructions: SHA and SLA
  • Pending interrupt indication
  • Index addressing via D[X] and X register
  • Direct page access to the entire memory map through paging window
  • On-chip Flash EEPROM MC9RS08KA2: 2048 bytes, MC9RS08KA1: 1024 bytes
  • 63 bytes on-chip RAM
  • Wait and stop
  • Wakeup from power-saving modes using real-time interrupt (RTI), KBI, or ACMP
  • ICS — Trimmable 20-MHz internal clock source
  • Up to 10-MHz internal bus operation
  • 0.2% trimmable resolution, 2% deviation over temperature and voltage range
  • Computer operating properly (COP) reset running off bus-independent clock source
  • Low-voltage detection with reset or stop wakeup
  • MTIM — 8-bit modulo timer
  • ACMP — Analog comparator: Full rail-to-rail supply operation, Option to compare to fixed internal bandgap reference voltage, Can operate in stop mode
  • KBI — Keyboard interrupt ports: Three KBI ports in 6-pin package, Five KBI ports in 8-pin package
  • Background debug system
  • Breakpoint capability to allow single breakpoint setting during in-circuit debug
  • 6-pin dual flat no lead (DFN) package: Two general-purpose input/output (I/O) pins, One general-purpose input pin, One general-purpose output pin
  • 8-pin plastic dual in-line pin (PDIP) package: Four general-purpose input/output (I/O) pins, One general-purpose input pin, One general-purpose output pin
  • 8-pin narrow body SOIC package: Four general-purpose input/output (I/O) pins, One general-purpose input pin, One general-purpose output pin