TI MSP430F5132IRSBR
| Manufacturer | |
| MPN | MSP430F5132IRSBR |
| LCSC Part # | C2053279 |
| Packaging | WQFN-40-EP(5x5) |
| Customer # | |
| Key Attributes | Mixed-signal microcontroller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 31 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 31 |
Introduction
TI's MSP series of ultra-low-power microcontrollers come in a wide variety. Each member device is equipped with different peripheral sets to meet the requirements of various applications. This architecture, when used in conjunction with five low-power modes, is the optimal choice for extending the battery life of portable measurement applications. The device features a powerful 16-bit Reduced Instruction Set (RISC) CPU, which uses 16-bit registers and a constant generator to achieve the highest coding efficiency. The Digitally Controlled Oscillator (DCO) enables the device to wake up from the low-power mode to the active mode in less than 5µs.
The MSP430F51x2 microcontroller includes two 16-bit high-resolution timers, two USCI (USCI_A0 and USCI_B0), a 32-bit hardware multiplier, a high-performance 10-bit ADC, an on-chip comparator, a three-channel DMA, 5V-tolerant I/O, and up to 29 I/O pins.
The MSP430F51x1 microcontroller includes two 16-bit high-resolution timers, two USCI (USCI_A0 and USCI_B0), a 32-bit hardware multiplier, an on-chip comparator, a three-channel DMA, 5V-tolerant I/O, and up to 29 I/O pins.
Features
- Supply voltage range: 3.6V to 1.8V
- Ultra-low power consumption
- Active mode (AM): 180µA/MHz
- Standby mode (LPM3 WDT mode, 3V): 1.1µA
- Off mode (LPM4 RAM retention, 3V): 0.9µA
- Shutdown mode (LPM4.5, 3V): 0.25µA
- Wake-up from standby mode in less than 5μs
- 16-bit RISC architecture with extended memory, 40ns instruction cycle time
- Flexible power management system
- Integrated programmable LDO
- Supply voltage supervision, monitoring, and brownout
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz crystal oscillator (XT1)
- High-frequency crystal oscillator up to 25MHz (XT1)
- Hardware multiplier supporting 32-bit operations
- 3-channel DMA
- Up to 12 5V-tolerant digital push-pull I/Os with drive strength up to 20mA
- 16-bit timer TD0 with 3 capture/compare registers and high-resolution mode support
- 16-bit timer TD1 with 3 capture/compare registers and high-resolution mode support
- 16-bit timer TA0 with 3 capture/compare registers
- Universal Serial Communication Interface (USCI)
- USCI_A0 supports:
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- SPI
- USCI_B0 supports:
- I²C
- SPI
- USCI_A0 supports:
- 10-bit 200ksps ADC
- Internal reference voltage
- Sample-and-hold
- Auto-scan feature
- Up to 8 external channels and 2 internal channels, including temperature sensor
- Up to 16-channel on-chip comparator with ultra-low-power mode
- Serial in-system programming, no external programming voltage required
- Available in 40-pin QFN (RSB), 38-pin TSSOP (DA), and 40-pin die-size BGA (YFF) packages
Applications
- Analog and digital sensor systems
- LED lighting
- Digital power
- Motor control
- Remote thermostats
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5646 | $ 2.56 |
| 10+ | $ 2.5045 | $ 25.05 |
| 30+ | $ 2.464 | $ 73.92 |
| 100+ | $ 2.4251 | $ 242.51 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 31 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 31 |
Introduction
TI's MSP series of ultra-low-power microcontrollers come in a wide variety. Each member device is equipped with different peripheral sets to meet the requirements of various applications. This architecture, when used in conjunction with five low-power modes, is the optimal choice for extending the battery life of portable measurement applications. The device features a powerful 16-bit Reduced Instruction Set (RISC) CPU, which uses 16-bit registers and a constant generator to achieve the highest coding efficiency. The Digitally Controlled Oscillator (DCO) enables the device to wake up from the low-power mode to the active mode in less than 5µs.
The MSP430F51x2 microcontroller includes two 16-bit high-resolution timers, two USCI (USCI_A0 and USCI_B0), a 32-bit hardware multiplier, a high-performance 10-bit ADC, an on-chip comparator, a three-channel DMA, 5V-tolerant I/O, and up to 29 I/O pins.
The MSP430F51x1 microcontroller includes two 16-bit high-resolution timers, two USCI (USCI_A0 and USCI_B0), a 32-bit hardware multiplier, an on-chip comparator, a three-channel DMA, 5V-tolerant I/O, and up to 29 I/O pins.
Features
- Supply voltage range: 3.6V to 1.8V
- Ultra-low power consumption
- Active mode (AM): 180µA/MHz
- Standby mode (LPM3 WDT mode, 3V): 1.1µA
- Off mode (LPM4 RAM retention, 3V): 0.9µA
- Shutdown mode (LPM4.5, 3V): 0.25µA
- Wake-up from standby mode in less than 5μs
- 16-bit RISC architecture with extended memory, 40ns instruction cycle time
- Flexible power management system
- Integrated programmable LDO
- Supply voltage supervision, monitoring, and brownout
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz crystal oscillator (XT1)
- High-frequency crystal oscillator up to 25MHz (XT1)
- Hardware multiplier supporting 32-bit operations
- 3-channel DMA
- Up to 12 5V-tolerant digital push-pull I/Os with drive strength up to 20mA
- 16-bit timer TD0 with 3 capture/compare registers and high-resolution mode support
- 16-bit timer TD1 with 3 capture/compare registers and high-resolution mode support
- 16-bit timer TA0 with 3 capture/compare registers
- Universal Serial Communication Interface (USCI)
- USCI_A0 supports:
- Enhanced UART with automatic baud rate detection
- IrDA encoder and decoder
- SPI
- USCI_B0 supports:
- I²C
- SPI
- USCI_A0 supports:
- 10-bit 200ksps ADC
- Internal reference voltage
- Sample-and-hold
- Auto-scan feature
- Up to 8 external channels and 2 internal channels, including temperature sensor
- Up to 16-channel on-chip comparator with ultra-low-power mode
- Serial in-system programming, no external programming voltage required
- Available in 40-pin QFN (RSB), 38-pin TSSOP (DA), and 40-pin die-size BGA (YFF) packages
Applications
- Analog and digital sensor systems
- LED lighting
- Digital power
- Motor control
- Remote thermostats
C2053279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

