LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430FR5720IRGER product image
  • MSP430FR5720IRGER thumbnail 1
  • MSP430FR5720IRGER thumbnail 2
  • MSP430FR5720IRGER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430FR5720IRGERRoHS

Manufacturer
MPN
MSP430FR5720IRGER
LCSC Part #
C2053278
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
MSP430FR572X Mixed-Signal Microcontroller
Datasheetpdf iconTI MSP430FR5720IRGER
In-Stock: 9,001
9,001 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8807$ 1.88
10+$ 1.6016$ 16.02
30+$ 1.4263$ 42.79
100+$ 1.1813$ 118.13
500+$ 1.1002$ 550.10
1,000+$ 1.0645$ 1064.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingQFN-24-EP(4x4)
ADC (Bit)10bit
Voltage - Supply2V~3.6V
Program Memory TypeFRAM
Program Storage Size4KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed8MHz
Oscillator TypeBuilt-in+External
Number of I/O17

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MSP430FR572x series ultra-low-power microcontrollers consist of multiple devices, featuring embedded FRAM non-volatile memory, an ultra-low-power 16-bit MSP430 CPU, and different peripherals dedicated to various applications. This architecture, combined with FRAM and peripherals, along with seven low-power modes, is optimized to extend battery life in portable wireless sensing applications. FRAM is a new type of non-volatile memory that perfectly combines the speed, flexibility, and durability of SRAM with the stability and reliability of flash memory, while consuming less total power. Peripherals include a 10-bit analog-to-digital converter (ADC), a 16-channel comparator with voltage reference generation and hysteresis functions, three enhanced serial channels supporting I2C, SPI, or UART protocols, an internal DMA, a hardware multiplier, a real-time clock (RTC), five 16-bit timers, and digital I/O.

Features

AI Translation
  • Embedded Microcontroller
    • 16-bit RISC architecture up to 8MHz clock frequency
    • Wide supply voltage range (2V to 3.6V)
    • -40℃ to 85℃ operation
  • Optimized Ultra-Low-Power Modes
    • Active mode: 81.4μA/MHz (typical)
    • Standby (LPM3 with VLO): 6.3μA (typical)
    • RTC (LPM3.5 with crystal): 1.5μA (typical)
    • Shutdown (LPM4.5): 0.32μA (typical)
    • Up to 16KB non-volatile memory
    • Ultra-low-power write with 125ns per word fast write (16KB written within 1ms)
    • Built-in ECC and MPU
    • Unified memory = program + data + storage with 1015 write cycle endurance
    • Radiation-tolerant and non-magnetic
  • Intelligent Digital Peripherals
    • 32-bit hardware multiplier (MPY)
    • 3-channel internal DMA
    • RTC with calendar and alarm functions
    • Five 16-bit timers with up to 3 capture/compare registers
    • 16-bit CRC
  • High-Performance Analog
    • 16-channel analog comparator with voltage reference and programmable hysteresis
    • 12-channel 10-bit ADC with internal reference and sample-and-hold
    • 200ksps at 100μA current consumption
  • Enhanced Serial Communication
    • eUSCI_A0 and eUSCI_A1 support:
      • UART with automatic baud rate detection
      • IrDA encoding and decoding
      • SPI
    • eUSCI_B0 support:
      • I2C with multi-slave addressing
      • SPI
      • Hardware UART bootloader (BSL)
  • Power Management System
    • Fully integrated LDO
    • Core and supply voltage supervisor with reset
    • Zero-power brownout detection in always-on mode
    • Serial in-system programming without external voltage
  • Flexible Clock System
    • Fixed-frequency DCO with 6 selectable factory-calibrated frequencies (device-dependent)
    • Low-power low-frequency VLO
    • 32kHz crystal oscillator (LFXT)
    • High-frequency crystal oscillator (HFXT)
  • Development Tools and Software
    • Free professional development environment (Code Composer Studio IDE)
    • Low-cost full-featured kit
    • Complete development kit (MSP-FET430U40A)
    • Target board (MSP-TS430RHA40A)

Applications

AI Translation
  • Home automation sensor management
  • Security data acquisition