MICROCHIP ATSAMDA1E16B-ABT
| Hersteller | |
| Herst.-Teilenr. | ATSAMDA1E16B-ABT |
| LCSC-Nr. | C2053277 |
| Verp. | TQFP-32(7x7) |
| Kundennummer | |
| Hauptmerkm. | ARM Cortex-M0+ 32 Bit 48MHz TQFP-32(7x7) Microcontrollers RoHS |
| Datenblatt | MICROCHIP ATSAMDA1E16B-ABT |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | TQFP-32(7x7) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~3.63V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | TQFP-32(7x7) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~3.63V |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Processor Arm Cortex-M0+ CPU running at up to 48 MHz
- Single-cycle hardware multiplier
- Micro Trace Buffer (MTB)
- 4/2/1/0.5 KB Read-While-Write (RWWEE) Flash section (not available on 256 KB devices)
- 256/128/64/32/16 KB in-system self-programmable Flash
- 32/16/8/4 KB SRAM Memory
- Power-on Reset (POR) and Brown-out Detection (BOD)
- Internal and external clock options with 48 MHz Digital Frequency-Locked Loop (DFLL48M) and 48 MHz to 96 MHz Fractional Digital Phase-Locked Loop (FDPLL96M)
- External Interrupt Controller (EIC)
- 16 external interrupts
- One Non-maskable Interrupt (NMI)
- Two-pin Serial Wire Debug (SWD) programming, test and debugging interface
- Low Power – Idle and Standby Sleep modes
- SleepWalking peripherals
- 12-channel Direct Memory Access Controller (DMAC)
- 12-channel Event System
- Up to five 16-bit Timer/Counters (TC), configurable as either: One 16-bit TC with two compare/capture channels; One 8-bit TC with two compare/capture channels; One 32-bit TC with two compare/capture channels, by using two TCs; Up to four compare channels with optional complementary output
- Generation of synchronized pulse width modulation (PWM) pattern across port pins
- Deterministic fault protection, fast decay and configurable dead-time between complementary output
- Dithering that increase resolution with up to 5 bit and reduce quantization error
- Up to eight PWM channels on each 24-bit TCC
- Up to two PWM channels on each 16-bit TCC
- Up to two PWM channels on each 16-bit TC
- 32-bit Real Time Counter (RTC) with clock/calendar function
- Watchdog Timer (WDT)
- CRC-32 generator
- One full-speed (12 Mbps) Universal Serial Bus (USB) 2.0 interface
- Embedded host and device function
- Eight endpoints
- Up to six Serial Communication Interfaces (SERCOM), each configurable to operate as either: USART with full-duplex and single-wire half-duplex configuration; I2C up to 3.4 MHz; SPI; LIN client
- One two-channel Inter-IC Sound (I²S) interface
- One 12-bit, 350ksps Analog-to-Digital Converter (ADC) with up to 20 channels
- Differential and single-ended input
- 1/2x to 16x programmable gain stage
- Automatic offset and gain error compensation
- Oversampling and decimation in hardware to support 13-, 14-, 15- or 16-bit resolution
- 10-bit, 350 ksps Digital-to-Analog Converter (DAC)
- Up to four Analog Comparators (AC) with Window Compare function
- Peripheral Touch Controller (PTC)
- Up to 256-Channel capacitive touch and proximity sensing
- Up to 52 programmable I/O pins
- Qualification SAM D21 AEC-Q100 Grade 1 (-40°C to 125°C)
- SAM DA1 AEC-Q100 Grade 2 (-40°C to 105°C)
- Drop-in compatible with SAM D20
- Operating Voltage SAM D21: 1.62V – 3.63V
- SAM DA1: 2.7V - 3.63V
Vorrätig: 3
3 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 7.6257 | $ 7.63 |
| 10+ | $ 7.4435 | $ 74.44 |
| 30+ | $ 7.3205 | $ 219.62 |
| 100+ | $ 7.199 | $ 719.90 |
Standardgehäuse2000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | TQFP-32(7x7) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~3.63V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | TQFP-32(7x7) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~3.63V |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Processor Arm Cortex-M0+ CPU running at up to 48 MHz
- Single-cycle hardware multiplier
- Micro Trace Buffer (MTB)
- 4/2/1/0.5 KB Read-While-Write (RWWEE) Flash section (not available on 256 KB devices)
- 256/128/64/32/16 KB in-system self-programmable Flash
- 32/16/8/4 KB SRAM Memory
- Power-on Reset (POR) and Brown-out Detection (BOD)
- Internal and external clock options with 48 MHz Digital Frequency-Locked Loop (DFLL48M) and 48 MHz to 96 MHz Fractional Digital Phase-Locked Loop (FDPLL96M)
- External Interrupt Controller (EIC)
- 16 external interrupts
- One Non-maskable Interrupt (NMI)
- Two-pin Serial Wire Debug (SWD) programming, test and debugging interface
- Low Power – Idle and Standby Sleep modes
- SleepWalking peripherals
- 12-channel Direct Memory Access Controller (DMAC)
- 12-channel Event System
- Up to five 16-bit Timer/Counters (TC), configurable as either: One 16-bit TC with two compare/capture channels; One 8-bit TC with two compare/capture channels; One 32-bit TC with two compare/capture channels, by using two TCs; Up to four compare channels with optional complementary output
- Generation of synchronized pulse width modulation (PWM) pattern across port pins
- Deterministic fault protection, fast decay and configurable dead-time between complementary output
- Dithering that increase resolution with up to 5 bit and reduce quantization error
- Up to eight PWM channels on each 24-bit TCC
- Up to two PWM channels on each 16-bit TCC
- Up to two PWM channels on each 16-bit TC
- 32-bit Real Time Counter (RTC) with clock/calendar function
- Watchdog Timer (WDT)
- CRC-32 generator
- One full-speed (12 Mbps) Universal Serial Bus (USB) 2.0 interface
- Embedded host and device function
- Eight endpoints
- Up to six Serial Communication Interfaces (SERCOM), each configurable to operate as either: USART with full-duplex and single-wire half-duplex configuration; I2C up to 3.4 MHz; SPI; LIN client
- One two-channel Inter-IC Sound (I²S) interface
- One 12-bit, 350ksps Analog-to-Digital Converter (ADC) with up to 20 channels
- Differential and single-ended input
- 1/2x to 16x programmable gain stage
- Automatic offset and gain error compensation
- Oversampling and decimation in hardware to support 13-, 14-, 15- or 16-bit resolution
- 10-bit, 350 ksps Digital-to-Analog Converter (DAC)
- Up to four Analog Comparators (AC) with Window Compare function
- Peripheral Touch Controller (PTC)
- Up to 256-Channel capacitive touch and proximity sensing
- Up to 52 programmable I/O pins
- Qualification SAM D21 AEC-Q100 Grade 1 (-40°C to 125°C)
- SAM DA1 AEC-Q100 Grade 2 (-40°C to 105°C)
- Drop-in compatible with SAM D20
- Operating Voltage SAM D21: 1.62V – 3.63V
- SAM DA1: 2.7V - 3.63V
C2053277 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| ATSAMD21E17A-AU | MICROCHIP | TQFP-32(7x7) | 30 | $ 6.7016 | ||
| ATSAMD20E17A-AU | MICROCHIP | TQFP-32(7x7) | 17 | $2.2291 $4.4581 | ||
| ATSAMD20E16A-AN | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.4835 | ||
| ATSAMD20E16A-ANT | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.6328 | ||
| ATSAMD20E16B-ANT | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.6328 | ||
| ATSAMD20E16B-AN | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.4696 | ||
| ATSAMD20E16B-AU | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.3708 | ||
| ATSAMD21E16B-AF | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.7659 | ||
| ATSAMD20E16A-AU | MICROCHIP | TQFP-32(7x7) | 0 | $ 5.9669 | ||
| ATSAMD21E16B-AUT | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.7054 | ||
| ATSAMD20E16B-AUT | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.4867 | ||
| ATSAMD20E16A-AUT | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.5019 | ||
| ATSAMD21E16L-AFT | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.8865 | ||
| ATSAMD21E16B-AU | MICROCHIP | TQFP-32(7x7) | 0 | $ 8.5663 | ||
| ATSAMD21E16L-AF | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.749 | ||
| ATSAMD20E17A-AN | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.6409 | ||
| ATSAMD20E17A-ANT | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.7335 | ||
| ATSAMD20E17A-AUT | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.7216 | ||
| ATSAMD21E17D-AUT | MICROCHIP | TQFP-32(7x7) | 0 | $ 2.8895 | ||
| ATSAMD21E17D-AFT | MICROCHIP | TQFP-32(7x7) | 0 | $ 3.0198 |



