LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP ATSAMS70J21B-MNT product image
실제 제품과 다를 수 있음

MICROCHIP ATSAMS70J21B-MNT

제조업체
제조사 품번
ATSAMS70J21B-MNT
LCSC 번호
C2053229
포장
QFN-64-EP(9x9)
고객 번호
주요 제원
ARM Cortex-M7 32 Bit 300MHz 44 QFN-64-EP(9x9) Microcontrollers RoHS
데이터시트pdf iconMICROCHIP ATSAMS70J21B-MNT
RoHS 준수2 개의 문서 사용 가능
대체 부품3
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 14.9785$ 14.98
200+$ 5.796$ 1159.20
500+$ 5.5923$ 2796.15
1,000+$ 5.4919$ 5491.90
표준 패키지3500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체MICROCHIP
포장QFN-64-EP(9x9)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+105℃
Voltage - Supply1.7V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size2MB
CPU CoreARM Cortex-M7
Core Size32 Bit
CPU Maximum Speed300MHz
Oscillator TypeBuilt-in
Number of I/O44

주요 특징

AI 번역
  • Arm Cortex-M7 running at up to 300 MHz
  • 16 Kbytes of I-Cache and 16 Kbytes of D-Cache with Error Code Correction (ECC)
  • Single-precision and double-precision HW Floating Point Unit (FPU)
  • Memory Protection Unit (MPU) with 16 zones
  • DSP Instructions, Thumb-2 Instruction Set
  • Embedded Trace Module (ETM) with instruction trace stream, including Trace Port Interface Unit (TPIU)
  • Up to 2048 Kbytes embedded Flash with unique identifier and user signature for user-defined data
  • Up to 384 Kbytes embedded Multi-port SRAM
  • Tightly Coupled Memory (TCM)
  • 16 Kbytes ROM with embedded Bootloader routines (UART0, USB) and IAP routines
  • 16-bit Static Memory Controller (SMC) with support for SRAM, PSRAM, LCD module, NOR and NAND Flash with on-the-fly scrambling
  • Embedded voltage regulator for single-supply operation
  • Power-on-Reset (POR), Brown-out Detector (BOD) and Dual Watchdog for safe operation
  • Quartz or ceramic resonator oscillators: 3 MHz to 20 MHz main oscillator with failure detection, 12 MHz or 16 MHz needed for USB operations. Optional low-power 32.768 kHz for RTC or device clock
  • RTC with Gregorian calendar mode, waveform generation in low-power modes
  • RTC counter calibration circuitry compensates for 32.768 kHz crystal frequency variations
  • 32-bit low-power Real-time Timer (RTT)
  • High-precision Main RC oscillator with 12 MHz default frequency
  • 32.768 kHz crystal oscillator or Slow RC oscillator as source of low-power mode device clock (SLCK)
  • One 500 MHz PLL for system clock, one 480 MHz PLL for USB high-speed operations
  • Temperature Sensor
  • One dual-port 24-channel central DMA Controller (XDMAC)
  • Low-power sleep, wait and backup modes, with typical power consumption down to 1.1 μA in Backup mode with RTC, RTT and wakeup logic enabled
  • Ultra low-power RTC and RTT
  • 1 Kbyte of backup RAM (BRAM) with dedicated regulator
  • One Ethernet MAC (GMAC) 10/100 Mbps in MII mode and RMII with dedicated DMA. IEEE 1588 PTP frames and 802.3az Energy-efficiency support. Ethernet AVB support with IEEE802.1AS Timestamping and IEEE802.1Qav credit-based traffic-shaping hardware support.
  • USB 2.0 Device/Mini Host High-speed (USBHS) at 480 Mbps, 4-Kbyte FIFO, up to 10 bidirectional endpoints, dedicated DMA
  • 12-bit ITU-R BT. 601/656 Image Sensor Interface (ISI)
  • Two host Controller Area Networks (MCAN) with Flexible Data Rate (CAN-FD) with SRAM-based mailboxes, time-triggered and event-triggered transmission
  • MediaLB device with 3-wire mode, up to 1024x Fs speed, supporting MOST25 and MOST50 networks
  • Three USARTs, USART0, USART1, USART2, support LIN mode, ISO7816, rDA, RS-485, SPI, Manchester and Modem modes; USART1 supports LON mode.
  • Five 2-wire UARTs with SleepWalking support
  • Three Two-Wire Interfaces (TWIHS) (I²C-compatible) with SleepWalking support
  • Quad I/O Serial Peripheral Interface (QSPI) interfacing up to 256 MB Flash and with eXecute-In-Place and on-the-fly scrambling
  • Two Serial Peripheral Interfaces (SPI)
  • One Serial Synchronous Controller (SSC) with I2S and TDM support
  • Two Inter-IC Sound Controllers (I2SC)
  • One High-speed Multimedia Card Interface (HSMCI) (SDIO/SD Card/e.MMC)
  • Four Three-Channel 16-bit Timer/Counters (TC) with Capture, Waveform, Compare and PWM modes, constant on time. Quadrature decoder logic and 2-bit Gray Up/Down Counter for stepper motor
  • Two 4-channel 16-bit PWMs with complementary outputs, Dead Time Generator and eight fault inputs per PWM for motor control, two external triggers to manage power factor correction (PFC), DC-DC and lighting control
  • Two Analog Front-End Controllers (AFEC), each supporting up to 12 channels with differential input mode and programmable gain stage, allowing dual sample-and-hold (S&H) at up to 1.7 Msps. Offset and gain error correction feature.
  • One 2-channel, 12-bit, 1 Msps-per-channel Digital-to-Analog Controller (DAC) with Differential and Over Sampling modes
  • One Analog Comparator Controller (ACC) with flexible input selection, selectable input hysteresis
  • True Random Number Generator (TRNG) AES: 256-bit, 192-bit, 128-bit Key Algorithm, Compliant with FIPS PUB-197 Specifications Integrity Check Monitor (ICM). Supports Secure Hash Algorithm SHA1, SHA224 and SHA256.
  • Up to 114 I/O lines with external interrupt capability (edge- or level-sensitivity), debouncing, glitch filtering and On-die Series Resistor Termination
  • Five Parallel Input/Output Controllers (PIO)
  • Single supply voltage from 3.0V to 3.6V for Qualification AEC - Q100 Grade 2 Devices
  • Single Supply voltage from 1.7V to 3.6V for Industrial Temperature Devices

대체 부품

MPN제조사포장재고단가
ATSAMS70J21B-MNMICROCHIPQFN-64-EP(9x9)0$ 14.5966
ATSAMS70J21A-MNMICROCHIPQFN-64-EP(9x9)0$ 17.7067
ATSAMS70J21A-MNTMICROCHIPQFN-64-EP(9x9)0$ 14.7101