LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430FR2633IRHBR product image
  • MSP430FR2633IRHBR thumbnail 1
  • MSP430FR2633IRHBR thumbnail 2
  • MSP430FR2633IRHBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430FR2633IRHBRRoHS

Manufacturer
MPN
MSP430FR2633IRHBR
LCSC Part #
C2053228
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
Capacitive touch MCU with 16 touch IO (64 sensors), 16KB FRAM, 4KB SRAM, 19 IO, and 10-bit ADC
Datasheetpdf iconTI MSP430FR2633IRHBR
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1484$ 4.15
10+$ 3.5942$ 35.94
30+$ 3.2669$ 98.01
100+$ 2.9331$ 293.31
500+$ 2.7808$ 1390.40
1,000+$ 2.7111$ 2711.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingVQFN-32-EP(5x5)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFRAM
EEPROM-
Program Storage Size15.5KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O19

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MSP430FR263x and MSP430FR253x are ultra-low-power MSP430™ microcontrollers for capacitive touch sensing, featuring CapTIvate™ touch technology, designed for digital input Class-D audio amplifier applications including buttons, sliders, wheels, and proximity sensing. MSP430 MCUs with CapTIvate technology deliver highly integrated and autonomous capacitive touch solutions with high reliability, noise immunity, and minimal power consumption. TI's capacitive touch technology supports simultaneous use of self-capacitance and mutual-capacitance electrodes within the same design, maximizing flexibility. MSP430 MCUs with CapTIvate technology can sense through thick glass, plastic housings, metal, and wood, operating reliably in harsh environments including wet, greasy, and dirty conditions.

TI's capacitive touch sensing MSP430 MCUs are backed by an ecosystem of software and hardware resources, complemented by reference designs and code examples to help accelerate your design process. TI's MSP430 ultra-low-power (ULP) FRAM microcontroller platform combines unique embedded FRAM with a comprehensive ultra-low-power system architecture, enabling system designers to enhance performance while reducing energy consumption. FRAM technology combines the low-energy, fast-write capability, flexibility, and endurance of RAM with the non-volatility of Flash.

Features

AI Translation
  • CapTlvate™ technology - capacitive touch
  • Four-channel simultaneous fast electrode scanning
  • High-resolution slider support up to 1024 points
  • Proximity sensing
  • Enhanced immunity against power line, RF, and other environmental noise
  • Built-in spread spectrum, auto-tuning, noise filtering, and debounce algorithms
  • Robust touch solution with 10VRMS common-mode noise, 4kV electrical fast transient, and 15kV ESD, compliant with IEC-61000-4-6, IEC-61000-4-4, and IEC-61000-4-2
  • Reduced RF emissions, simplified electrical design
  • Metal touch and waterproof design support
  • Up to 16 self-capacitance electrodes and 64 mutual-capacitance electrodes
  • Mixed use of self-capacitance and mutual-capacitance electrodes in the same design
  • Multi-touch support
  • Wide capacitance detection range; electrode range 0 to 300pF
  • Touch wake-up current less than 5μA for four sensors
  • Touch wake-up state machine supports electrode scanning during CPU sleep
  • Hardware acceleration for environmental compensation, filtering, and threshold detection
  • CapTlvate Design Center PC GUI enables real-time design and debug of capacitive buttons without coding
  • CapTlvate software library stored in ROM provides ample FRAM for customer applications
  • 16-bit RISC architecture
  • Clock frequency support up to 16MHz
  • Wide supply voltage range 3.6V to 1.8V (minimum supply voltage limited by SVS level, refer to SVS specifications)
  • Active mode: 126uA/MHz (typical)
  • Standby mode: touch wake-up current less than 5uA for four sensors
  • LPM3.5 RTC counter with 32768Hz crystal: 730nA (typical)
  • Shutdown current (LPM4.5): 16nA (typical)
  • 8-channel 10-bit ADC
  • 1.5V internal reference voltage
  • Sample-and-hold 200ksps
  • Two enhanced universal serial communication interfaces (eUSCI_A) supporting UART, IrDA, and SPI
  • One eUSCI (eUSCI_B) supporting SPI and I²C
  • Four 16-bit timers
  • Two timers, each with three capture/compare registers (Timer_A3)
  • Two timers, each with two capture/compare registers (Timer_A2)
  • One 16-bit timer using CapTlvate technology
  • One 16-bit RTC for counter use only
  • 16-bit CRC
  • Non-volatile memory up to 15.5KB
  • Built-in ECC
  • Configurable write protection
  • Unified memory for program, constants, and storage
  • Write endurance up to 10^15 cycles
  • Radiation-tolerant and non-magnetic
  • FRAM to SRAM ratio up to 4:1
  • On-chip 32kHz RC oscillator (REFO)
  • On-chip 16MHz digitally controlled oscillator (DCO) with FLL
  • ±1% accuracy at room temperature (with on-chip reference)
  • On-chip ultra-low-frequency 10kHz oscillator (VLO)
  • On-chip high-frequency modulation oscillator (MODOSC)
  • External 32kHz crystal (LFXT)
  • Programmable MCLK prescaler (1 to 128)
  • SMCLK derived from MCLK via programmable prescaler (1, 2, 4, or 8)
  • Total 19 I/Os (TSSOP-32 package) - 16 interrupt pins (P1 and P2) capable of waking MCU from low-power mode

Applications

AI Translation
  • Electronic smart locks, door keypads, and readers
  • Garage door systems
  • Intrusion HMI keypads and control panels
  • Motorized blinds
  • Remote controls
  • Wireless speakers and headphones
  • Handheld video game controllers
  • AV receivers
  • White goods
  • Small appliances
  • Garden and power tools