LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
19% OFF
ST STM8S103F3P3TR product image
  • STM8S103F3P3TR thumbnail 1
  • STM8S103F3P3TR thumbnail 2
  • STM8S103F3P3TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM8S103F3P3TRRoHS

Manufacturer
MPN
STM8S103F3P3TR
LCSC Part #
C2053135
Packaging
TSSOP-20
Customer #
Key Attributes
16 MHz STM8S 8-bit MCU, up to 8 Kbytes Flash, data EEPROM, 10-bit ADC, 3 timers, UART, SPI, I2C
Datasheetpdf iconST STM8S103F3P3TR
In-Stock: 1,206
1,206 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.513$ 1.2256$ 1.23
10+$ 1.3907$ 1.1265$ 11.27
30+$ 1.3134$ 1.0639$ 31.92
100+$ 1.2346$ 1.0001$ 100.01
500+$ 1.1991$ 0.9713$ 485.65
1,000+$ 1.1831$ 0.9584$ 958.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingTSSOP-20
ADC (Bit)10bit
Operating Temperature-40℃~+125℃
Voltage - Supply2.95V~5.5V
Program Memory TypeFLASH
EEPROM640Byte
Program Storage Size8KB
CPU CoreSTM8
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O16

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • 16MHz advanced STM8 core with Harvard architecture and 3-stage pipeline Extended instruction set
  • Program memory: 8 Kbyte Flash; data retention 20 years at 55°C after 10k cycle
  • Data memory: 640 byte true data EEPROM; endurance 300k cycle
  • RAM: 1 Kbyte
  • 2.95 to 5.5 V operating voltage
  • Flexible clock control, 4 master clock sources
    • Low power crystal resonator oscillator
    • External clock input
    • Internal, user-trimmable 16 MHz RC
    • Internal low-power 128 kHz RC
  • Clock security system with clock monitor
  • Power management:
    • Low-power modes (wait, active-halt, halt)
    • Switch-off peripheral clocks individually
    • Permanently active, low-consumption poweron and power-down reset
  • Nested interrupt controller with 32 interrupts
  • Up to 27 external interrupts on 6 vectors
  • Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
  • 16-bit general purpose timer, with 3 CAPCOM channels (IC, OC or PWM)
  • 8-bit basic timer with 8-bit prescaler
  • Auto wake-up timer
  • Window watchdog and independent watchdog timers
  • UART with clock output for synchronous operation, SmartCard, IrDA, LIN master mode
  • SPI interface up to 8 Mbit/s
  • I2C interface up to 400 kbit/s
  • 10-bit, ±1 LSB ADC with up to 5 multiplexed channels, scan mode and analog watchdog
  • Up to 28 I/Os on a 32-pin package including 21 high sink outputs
  • Highly robust I/O design, immune against current injection
  • 96-bit unique key for each device