LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM8L101F1U6ATR product image
Images for reference only

ST STM8L101F1U6ATRRoHS

Manufacturer
MPN
STM8L101F1U6ATR
LCSC Part #
C2053094
Packaging
UFQFPN-20(3x3)
Customer #
Key Attributes
Ultra-low power 8-bit MCU with 2 KB Flash, 16 MHz CPU, and integrated EEPROM
Datasheetpdf iconST STM8L101F1U6ATR
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8486$ 1.85
10+$ 1.5502$ 15.50
30+$ 1.3637$ 40.91
100+$ 1.174$ 117.40
500+$ 1.0865$ 543.25
1,000+$ 1.0492$ 1049.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingUFQFPN-20(3x3)
Operating Temperature-40℃~+85℃
Voltage - Supply1.65V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size2KB
CPU CoreSTM8
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O18

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

8-bit ultra-low power microcontroller with up to 8 Kbytes Flash, multifunction timers, comparators, USART, SPI, I2C

Features

AI Translation
  • Supply voltage range 1.65 V to 3.6 V
  • Low power consumption (Halt: 0.3 μA, Active-halt: 0.8 μA, Dynamic Run: 150 μA/MHz)
  • STM8 Core with up to 16 CISC MIPS throughput
  • Temp. range: -40 to 85 ℃ and 125 ℃
  • Up to 8 Kbytes of Flash program including up to 2 Kbytes of data EEPROM
  • Error correction code (ECC)
  • Flexible write and read protection modes
  • In-application and in-circuit programming
  • Data EEPROM capability
  • 1.5 Kbytes of static RAM
  • Internal 16 MHz RC with fast wakeup time (typ. 4 μs)
  • Internal low consumption 38 kHz RC driving both the IWDG and the AWU
  • Ultra-low power POR/PDR
  • Three low-power modes: Wait, Active-halt, Halt
  • Up to 30 I/Os, all mappable on external interrupt vectors
  • I/Os with programmable input pull-ups, high sink/source capability and one LED driver infrared output
  • Two 16-bit general purpose timers (TIM2 and TIM3) with up and down counter and 2 channels (used as IC, OC, PWM)
  • One 8-bit timer (TIM4) with 7-bit prescaler
  • Infrared remote control (IR)
  • Independent watchdog
  • Auto-wakeup unit
  • Beeper timer with 1, 2 or 4 kHz frequencies
  • SPI synchronous serial interface
  • Fast I2C Multimaster/slave 400 kHz
  • USART with fractional baud rate generator
  • 2 comparators with 4 inputs each
  • Hardware single wire interface module (SWIM) for fast on-chip programming and non intrusive debugging
  • In-circuit emulation (ICE)
  • 96-bit unique ID