LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32L011E4Y6TR product image
  • STM32L011E4Y6TR thumbnail 1
  • STM32L011E4Y6TR thumbnail 2
  • STM32L011E4Y6TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32L011E4Y6TRRoHS

Manufacturer
MPN
STM32L011E4Y6TR
LCSC Part #
C2052908
Packaging
WLCSP-25
Customer #
Key Attributes
Access line ultra-low-power 32-bit MCU Arm-based
Datasheetpdf iconST STM32L011E4Y6TR
In-Stock: 4,984
4,984 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8312$ 1.83
10+$ 1.5362$ 15.36
30+$ 1.3515$ 40.55
100+$ 1.1619$ 116.19
500+$ 1.076$ 538.00
1,000+$ 1.0388$ 1038.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingWLCSP-25
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.65V~3.6V
Program Memory TypeFLASH
EEPROM512Byte
Program Storage Size16KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O21

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Access line ultra-low-power 32-bit MCU Arm-based Cortex-MO+, up to 16KB Flash, 2KB SRAM, 512B EEPROM, ADC

Features

AI Translation
  • Ultra-low-power platform
  • 1.65 V to 3.6 V power supply
  • -40 to 125 ℃ temperature range
  • 0.23 μA Standby mode (2 wakeup pins)
  • 0.29 μA Stop mode (16 wakeup lines)
  • 0.54 μA Stop mode + RTC + 2 KB RAM retention
  • Down to 76 μA/MHz in Run mode
  • 5 μs wakeup time (from Flash memory)
  • 41 μA 12-bit ADC conversion at 10 ksps
  • Core: Arm 32-bit Cortex-M0+
  • From 32 kHz to 32 MHz max.
  • 0.95 DMIPS/MHz
  • Reset and supply management
  • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
  • Ultralow power POR/PDR
  • Programmable voltage detector (PVD)
  • Clock sources
  • 0 to 32 MHz external clock
  • 32 kHz oscillator for RTC with calibration
  • High speed internal 16 MHz factory-trimmed RC (+/-1%)
  • Internal low-power 37 kHz RC
  • Internal multispeed low-power 65 kHz to 4.2 MHz RC PLL for CPU clock
  • Pre-programmed bootloader
  • USART, SPI supported
  • Development support
  • Serial wire debug supported
  • Up to 28 fast I/Os (23 I/Os 5V tolerant)
  • Memories
  • Up to 16 KB Flash memory with ECC
  • 2 KB RAM
  • 512 B of data EEPROM with ECC
  • 20-byte backup register
  • Sector protection against R/W operation
  • Rich Analog peripherals
  • 12-bit ADC 1.14 Msps up to 10 channels (down to 1.65 V)
  • 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65 V)
  • 5-channel DMA controller, supporting ADC, SPI, I2C, USART, Timers
  • 4x peripherals communication interface
  • 1x USART (ISO 7816, IrDA), 1x UART (low power)
  • 1x SPI 16 Mbits/s
  • 1x I2C (SMBus/PMBus)
  • 7x timers: 1x 16-bit with up to 4 channels, 1x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC and 2x watchdogs (independent/window)
  • CRC calculation unit, 96-bit unique ID
  • All packages are ECOPACK2