LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F5308IRGCR product image
  • MSP430F5308IRGCR thumbnail 1
  • MSP430F5308IRGCR thumbnail 2
  • MSP430F5308IRGCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430F5308IRGCRRoHS

Manufacturer
MPN
MSP430F5308IRGCR
LCSC Part #
C2052855
Packaging
VQFN-64-EP(9x9)
Customer #
Key Attributes
25MHz MCU with 16KB flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, and hardware multiplier
Datasheetpdf iconTI MSP430F5308IRGCR
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3065$ 4.31
10+$ 4.1962$ 41.96
30+$ 4.1248$ 123.74
100+$ 4.0518$ 405.18
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingVQFN-64-EP(9x9)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size16KB
CPU CoreMSP430 CPUXV2
Core Size16 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in
Number of I/O47

Introduction

AI Translation

TI's MSP series of ultra-low-power microcontrollers come in a wide variety. Each member device is equipped with different peripheral sets to meet the needs of various applications. This architecture, when used in conjunction with five low-power modes, is the optimal choice for extending the battery life of portable measurement applications. The device features a powerful 16-bit Reduced Instruction Set (RISC) CPU, which uses 16-bit registers and a constant generator to achieve the highest coding efficiency. This Digitally Controlled Oscillator (DCO) enables the device to wake up from the low-power mode to the active mode in less than 5µs. The MSP430F5310, MSP430F5309, and MSP430F5308 devices are configured as microcontrollers, with 1 3.3V LDO, 4 16-bit timers, 1 high-performance 10-bit ADC, 2 USCI (1), 1 hardware multiplier, DMA, 1 RTC module with an alarm function, and 31 or 47 I/O pins. The MSP430F5304 device configuration has 1 3.3V LDO, 4 16-bit timers, 1 high-performance 10-bit ADC, 1 USCI, 1 hardware multiplier, DMA, 1 RTC module with an alarm function, and 31 I/O pins.

Features

AI Translation
  • Supply voltage range: 3.6V down to 1.8V
  • Ultra-low power consumption
    • Active Mode (AM) with all system clocks active
      • 195µA/MHz (typical) at 8MHz, 3V, Flash program execution
      • 115µA/MHz (typical) at 8MHz, 3V, RAM program execution
    • Standby Mode (LPM3)
      • RTC with crystal, watchdog, and supply voltage supervisor available, full RAM retention, fast wake-up: 1.9µA (typical) at 2.2V, 2.1µA (typical) at 3V
      • VLO, general-purpose counter, watchdog, and supply voltage supervisor available, full RAM retention, fast wake-up: 1.4µA (typical) at 3V
    • Off Mode (LPM4) full RAM retention, supply voltage supervisor active, fast wake-up: 1.1µA (typical) at 3V
    • Shutdown Mode (LPM4.5): 0.18µA (typical) at 3V
  • Wake-up from standby mode in less than 5µs
  • 16-bit RISC architecture, extended memory, system clock up to 25MHz
  • Flexible power management system
    • Integrated programmable LDO
    • Supply voltage monitoring, supervision, and brownout
  • Unified Clock System (UCS)
    • FLL control loop for frequency stabilization
    • Low-power low-frequency internal clock source (VLO)
    • Low-frequency trimmed internal reference source (REFO)
    • 32kHz watch crystal (XT1)
    • High-frequency crystal up to 32MHz (XT2)
  • 16-bit Timer_A (TA0) with 5 capture/compare registers
  • 16-bit Timer_A (TA1) with 3 capture/compare registers
  • 16-bit Timer_A (TA2) with 3 capture/compare registers
  • 16-bit Timer_B (TB0) with 7 capture/compare shadow registers
  • Two USCI modules
    • USCI_A0 and USCI_A1
      • Enhanced UART with automatic baud rate detection
      • IrDA encoder and decoder
      • SPI
    • USCI_B0 and USCI_B1
      • I2C
      • Synchronous SPI
  • Integrated 3.3V power system
  • 10-bit ADC with window comparator
  • Comparator
  • Hardware multiplier supporting 32-bit operations
  • Serial in-system programming, no external programming voltage required
  • 3-channel internal DMA
  • Basic timer with RTC capability

Applications

AI Translation
  • Analog and digital sensor systems
  • Digital motor control
  • Remote control
  • Thermostats
  • Digital timers
  • Handheld instruments