LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F233TPMR product image
Images for reference only

TI MSP430F233TPMRRoHS

Manufacturer
MPN
MSP430F233TPMR
LCSC Part #
C2052770
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
Mixed-signal microcontroller
Datasheetpdf iconTI MSP430F233TPMR
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4644$ 3.46
10+$ 3.2791$ 32.79
30+$ 3.1703$ 95.11
100+$ 3.0581$ 305.81
500+$ 3.0078$ 1503.90
1,000+$ 2.9834$ 2983.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-64(10x10)
ADC (Bit)12bit
Operating Temperature-40℃~+105℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size8KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O48

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MSP430 series of ultra-low-power microcontrollers consists of several devices, each featuring a distinct set of peripherals tailored for a wide range of applications. This architecture, combined with five low-power modes, is optimized to extend battery life in portable measurement applications. The device is equipped with a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that aids in achieving maximum coding efficiency. The digitally controlled oscillator (DCO) can wake up from a low-power mode to an operating mode in less than 1 µs.

The MSP430F23x/24x(1)/2410 series of microcontrollers are configured with two built-in 16-bit timers, a fast 12-bit analog-to-digital (A/D) converter (not available on the MSP430F24x1), a comparator, four (two on the MSP430F23x) universal serial communication interface (USCI) modules, and up to 48 I/O pins. The MSP430F24x1 devices are identical to the MSP430F24x devices, except that they do not implement the ADC12 module. The MSP430F23x devices are identical to the MSP430F24x devices, except that they integrate a scaled-down Timer_B, one USCI module, and less RAM.

Features

AI Translation
  • Low supply voltage range, 1.8V to 3.6V
  • Ultra-low power consumption
    • Active mode: 270μA (at 1MHz and 2.2V)
    • Standby mode (VLO): 0.3μA
    • Off mode (RAM retention): 0.1μA
  • Ultra-fast wake-up from standby mode in less than 1μs
  • Basic clock module configurations:
    • Internal frequency up to 16MHz
    • Internal ultra-low-power LF oscillator
    • 32kHz crystal oscillator
    • Internal frequency up to 16MHz with 4 calibrated frequencies at ±1% accuracy
    • Resonator
    • External digital clock source
    • External resistor
    • USCI_A0 and USCI_A1
      • Enhanced UART with automatic baud rate detection
      • IrDA encoder and decoder
      • SPI
    • USCI_B0 and USCI_B1
      • I2C
      • SPI
    • On-chip comparator
    • Supply voltage supervisor/monitor with programmable level detection
    • Brownout detector
    • Bootstrap loader
    • Serial in-system programming, no external programming voltage required, programmable code protection via security fuse

Applications

AI Translation
  • Sensor systems
  • Industrial control applications
  • Handheld instruments