TI MSP430F6736IPNR
| Manufacturer | |
| MPN | MSP430F6736IPNR |
| LCSC Part # | C2052754 |
| Packaging | LQFP-80(12x12) |
| Customer # | |
| Key Attributes | MSP430F673X, MSP430F672X mixed-signal microcontrollers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-80(12x12) | |
| ADC (Bit) | 10bit;24bit | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | MSP430 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Number of I/O | 52 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TI MSP series ultra-low-power microcontrollers come in a wide variety, with each member device equipped with different peripheral sets to meet the needs of various applications. This architecture, when used in conjunction with multiple low-power modes, is the optimal choice for extending the battery life of portable measurement applications. The device features a powerful 16-bit Reduced Instruction Set Computing (RISC) Central Processing Unit (CPU) that uses 16-bit registers and a constant generator for maximum coding efficiency. The Digitally Controlled Oscillator (DCO) can wake up from a low-power mode to an active mode in 3µs (typical).
MSP430F673x and MSP430F672x have up to three high-performance 24-bit Σ-Δ ADCs, one 10-bit ADC, four enhanced universal serial communication interfaces (three eUSCI_A modules and one eUSCI_B module), four 16-bit timers, one hardware multiplier, one DMA module, one RTC module with alarm function, one integrated LCD driver with integrated contrast control, and one auxiliary power supply system; the 100-pin device has up to 72 I/O pins, while the 80-pin device has up to 52 I/O pins.
Features
- Low supply voltage range: 3.6V down to 1.8V
- Ultra-low power consumption
- Active Mode (AM): All system clocks active at 8MHz, 3.0V with flash program execution: 265µA/MHz (typical); at 8MHz, 3.0V with RAM program execution: 140µA/MHz (typical)
- Standby Mode (LPM3): Real-time clock (with crystal), watchdog, and power monitor active, full RAM retention, fast wake-up: 1.7µA at 3.0V, 2.5µA (typical) at 3.0V
- Off Mode (LPM4): Full RAM retention, power monitor available, fast wake-up: 1.6µA (typical) at 3.0V
- Shutdown RTC Mode (LPM3.5): Shutdown mode with active real-time clock (RTC) with crystal: 1.24µA (typical) at 3.0V
- Shutdown Mode (LPM4.5): 0.78µA (typical) at 3.0V
- Wake-up from standby mode in 3µs (typical)
- 16-bit Reduced Instruction Set Computing (RISC) architecture, extended memory, up to 25MHz system clock
- Flexible power management system
- Fully integrated Low Dropout Regulator (LDO) with configurable regulated core supply voltage
- Power supply voltage monitoring, supervision, and temporary power limitation
- System operation powered by up to two auxiliary power supplies
- Single clock system
- Phase-Locked Loop (FLL) control loop for frequency stability
- Low-power, low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz crystal (XT1)
- One 16-bit timer with three capture/compare registers
- Three 16-bit timers, each with two capture/compare registers
- Enhanced Universal Serial Communication Interface
- eUSCI_A0, eUSCI_A1, and eUSCI_A2
- Enhanced Universal Asynchronous Receiver/Transmitter (UART) supporting automatic baud rate detection
- IrDA encoding and decoding
- Synchronous Serial Peripheral Interface (SPI)
- eUSCI_B0
- I2C supporting multiple slave device addressing
- Synchronous Serial Peripheral Interface (SPI)
- Password-protected RTC with crystal offset calibration and temperature compensation
- Independent voltage supply for standby subsystem
- 32kHz low-frequency oscillator (XT1)
- Real-time clock
- Standby memory (4×16 bits)
- Three 24-bit Σ-Δ Analog-to-Digital Converters (ADCs) with differential Programmable Gain Amplifier (PGA) inputs
- Integrated LCD driver with up to 320-segment contrast control in 8-channel multiplexed mode
- Hardware multiplier supporting 32-bit operations
- 10-bit 200ksps ADC
- Internal reference
- Sample and hold, auto-scan features
- Up to six external channels and two internal channels, including temperature sensor
- 3-channel internal DMA
- Serial in-circuit programming without external programming voltage
- Single-phase electronic meter development tool (see also Tools and Software) EVM430-F6736 - MSP430F6736EVM for metering
- Power measurement design center for MSP430™ MCUs
- Device comparison summarizes available product family members
- Available in 100-pin and 80-pin LQFP packages
Applications
- Two-wire single-phase metering
- Three-wire single-phase metering
- Tamper-proof meters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4848 | $ 3.48 |
| 10+ | $ 2.9921 | $ 29.92 |
| 30+ | $ 2.6994 | $ 80.98 |
| 100+ | $ 2.4034 | $ 240.34 |
| 500+ | $ 2.2668 | $ 1133.40 |
| 1,000+ | $ 2.205 | $ 2205.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-80(12x12) | |
| ADC (Bit) | 10bit;24bit | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | MSP430 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Number of I/O | 52 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TI MSP series ultra-low-power microcontrollers come in a wide variety, with each member device equipped with different peripheral sets to meet the needs of various applications. This architecture, when used in conjunction with multiple low-power modes, is the optimal choice for extending the battery life of portable measurement applications. The device features a powerful 16-bit Reduced Instruction Set Computing (RISC) Central Processing Unit (CPU) that uses 16-bit registers and a constant generator for maximum coding efficiency. The Digitally Controlled Oscillator (DCO) can wake up from a low-power mode to an active mode in 3µs (typical).
MSP430F673x and MSP430F672x have up to three high-performance 24-bit Σ-Δ ADCs, one 10-bit ADC, four enhanced universal serial communication interfaces (three eUSCI_A modules and one eUSCI_B module), four 16-bit timers, one hardware multiplier, one DMA module, one RTC module with alarm function, one integrated LCD driver with integrated contrast control, and one auxiliary power supply system; the 100-pin device has up to 72 I/O pins, while the 80-pin device has up to 52 I/O pins.
Features
- Low supply voltage range: 3.6V down to 1.8V
- Ultra-low power consumption
- Active Mode (AM): All system clocks active at 8MHz, 3.0V with flash program execution: 265µA/MHz (typical); at 8MHz, 3.0V with RAM program execution: 140µA/MHz (typical)
- Standby Mode (LPM3): Real-time clock (with crystal), watchdog, and power monitor active, full RAM retention, fast wake-up: 1.7µA at 3.0V, 2.5µA (typical) at 3.0V
- Off Mode (LPM4): Full RAM retention, power monitor available, fast wake-up: 1.6µA (typical) at 3.0V
- Shutdown RTC Mode (LPM3.5): Shutdown mode with active real-time clock (RTC) with crystal: 1.24µA (typical) at 3.0V
- Shutdown Mode (LPM4.5): 0.78µA (typical) at 3.0V
- Wake-up from standby mode in 3µs (typical)
- 16-bit Reduced Instruction Set Computing (RISC) architecture, extended memory, up to 25MHz system clock
- Flexible power management system
- Fully integrated Low Dropout Regulator (LDO) with configurable regulated core supply voltage
- Power supply voltage monitoring, supervision, and temporary power limitation
- System operation powered by up to two auxiliary power supplies
- Single clock system
- Phase-Locked Loop (FLL) control loop for frequency stability
- Low-power, low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz crystal (XT1)
- One 16-bit timer with three capture/compare registers
- Three 16-bit timers, each with two capture/compare registers
- Enhanced Universal Serial Communication Interface
- eUSCI_A0, eUSCI_A1, and eUSCI_A2
- Enhanced Universal Asynchronous Receiver/Transmitter (UART) supporting automatic baud rate detection
- IrDA encoding and decoding
- Synchronous Serial Peripheral Interface (SPI)
- eUSCI_B0
- I2C supporting multiple slave device addressing
- Synchronous Serial Peripheral Interface (SPI)
- Password-protected RTC with crystal offset calibration and temperature compensation
- Independent voltage supply for standby subsystem
- 32kHz low-frequency oscillator (XT1)
- Real-time clock
- Standby memory (4×16 bits)
- Three 24-bit Σ-Δ Analog-to-Digital Converters (ADCs) with differential Programmable Gain Amplifier (PGA) inputs
- Integrated LCD driver with up to 320-segment contrast control in 8-channel multiplexed mode
- Hardware multiplier supporting 32-bit operations
- 10-bit 200ksps ADC
- Internal reference
- Sample and hold, auto-scan features
- Up to six external channels and two internal channels, including temperature sensor
- 3-channel internal DMA
- Serial in-circuit programming without external programming voltage
- Single-phase electronic meter development tool (see also Tools and Software) EVM430-F6736 - MSP430F6736EVM for metering
- Power measurement design center for MSP430™ MCUs
- Device comparison summarizes available product family members
- Available in 100-pin and 80-pin LQFP packages
Applications
- Two-wire single-phase metering
- Three-wire single-phase metering
- Tamper-proof meters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



