LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430G2553IRHB32T product image
  • MSP430G2553IRHB32T thumbnail 1
  • MSP430G2553IRHB32T thumbnail 2
  • MSP430G2553IRHB32T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430G2553IRHB32TRoHS

Manufacturer
MPN
MSP430G2553IRHB32T
LCSC Part #
C2052753
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
16MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, and timers
Datasheetpdf iconTI MSP430G2553IRHB32T
In-Stock: 62
62 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8102$ 0.81
10+$ 0.7901$ 7.90
30+$ 0.7778$ 23.33
100+$ 0.7654$ 76.54
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingVQFN-32-EP(5x5)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size16KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O24

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The MSP430 series of ultra-low-power microcontrollers includes a variety of devices, each featuring a distinct set of peripherals tailored for multiple applications. This architecture, combined with five low-power modes, is optimized to extend battery life in portable measurement applications. The device is equipped with a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that aids in achieving maximum coding efficiency. The Digital Control Oscillator (DCO) can wake up from a low-power mode to an operating mode in less than 1µs.

The MSP430G2x13 and MSP430G2x53 series are ultra-low-power mixed-signal microcontrollers. They come with a built-in 16-bit timer, up to 24 I/O pins supporting touch sensing, a multi-purpose analog comparator, and built-in communication capabilities using a Universal Serial Communication Interface. Additionally, members of the MSP430G2x53 series also feature a 10-bit Analog-to-Digital (A/D) converter.

Typical applications include low-cost sensor systems, which are responsible for capturing analog signals, converting them into digital values, and then processing the data for display or transmission to a host system.

Features

AI Translation
  • Supply voltage range: 1.8V to 3.6V
  • Ultra-low power consumption
  • Active mode: 230μA (at 1MHz, 2.2V)
  • Standby mode: 0.5μA
  • Off mode (RAM retention): 0.1μA
  • 5 power-saving modes
  • Ultra-fast wake-up from standby in less than 1μs
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal oscillator up to 16MHz with four calibrated frequencies
  • Internal ultra-low-power LF oscillator
  • 32kHz crystal oscillator
  • External digital clock source
  • Two 16-bit Timer_A, each with three capture/compare registers
  • Up to 24 I/O pins with touch sensing support
  • Universal Serial Communication Interface (USCI)
  • Enhanced UART with automatic baud rate detection
  • IrDA encoder and decoder
  • Synchronous SPI
  • I²C
  • On-chip comparator for analog signal comparison or slope A/D conversion
  • 10-bit 200ksps ADC with internal reference, sample-and-hold, and auto-scan
  • Brown-out detector
  • Serial in-system programming, no external programming voltage required, programmable code protection via security fuse
  • On-chip emulation logic with two-wire (Spy-Bi-Wire) interface

Applications

AI Translation
  • Low-cost sensor systems