LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BCX70H,215 product image
  • BCX70H,215 thumbnail 1
  • BCX70H,215 thumbnail 2
  • BCX70H,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BCX70H,215RoHS

Manufacturer
MPN
BCX70H,215
LCSC Part #
C20527
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 45V 100mA SOT-23
Datasheetpdf iconNexperia BCX70H,215
In-Stock: 390
390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0651$ 0.65
100+$ 0.0536$ 5.36
300+$ 0.0479$ 14.37
3,000+$ 0.0436$ 130.80
6,000+$ 0.0402$ 241.20
9,000+$ 0.0384$ 345.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-23
Current - Collector Cutoff20nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain40
Pd - Power Dissipation250mW
Current - Collector(Ic)100mA
Number1 NPN
typeNPN
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))50mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

NPN transistor in a SOT23 plastic package. PNP complements: BCX71 series.

Features

AI Translation
  • Low current (max. 100 mA)
  • Low voltage (max. 45 V)

Applications

AI Translation
  • General purpose switching and amplification.