TAI-TECH ACM 3225F2DV-510T02-D
| Manufacturer | TAI-TECHAsian Brands |
| MPN | ACM 3225F2DV-510T02-D |
| LCSC Part # | C20525748 |
| Packaging | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | 51uH@100kHz 700mΩ 2 SMD-4P,3.2x2.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 51uH@100kHz | |
| DC Resistance(DCR) | 700mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 1kΩ@10MHz;2.6kΩ@10MHz | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 51uH@100kHz | |
| DC Resistance(DCR) | 700mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 1kΩ@10MHz;2.6kΩ@10MHz | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies for excellent noise suppression performance.
- ACM3225F2DV series achieves compact and low-profile design with dimensions of 3.2×2.5×2.5 mm.
- 100% lead-free and halogen-free, RoHS compliant.
- Operating temperature range: -55~+150℃ (including self-heating temperature rise).
- High reliability — reliability testing complies with AEC-Q200 standard.
In-Stock: 900
900 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2769 | $ 1.38 |
| 50+ | $ 0.2197 | $ 10.99 |
| 150+ | $ 0.1951 | $ 29.27 |
| 500+ | $ 0.1645 | $ 82.25 |
| 2,000+ | $ 0.1509 | $ 301.80 |
| 4,000+ | $ 0.1427 | $ 570.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 51uH@100kHz | |
| DC Resistance(DCR) | 700mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 1kΩ@10MHz;2.6kΩ@10MHz | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 51uH@100kHz | |
| DC Resistance(DCR) | 700mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 1kΩ@10MHz;2.6kΩ@10MHz | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies for excellent noise suppression performance.
- ACM3225F2DV series achieves compact and low-profile design with dimensions of 3.2×2.5×2.5 mm.
- 100% lead-free and halogen-free, RoHS compliant.
- Operating temperature range: -55~+150℃ (including self-heating temperature rise).
- High reliability — reliability testing complies with AEC-Q200 standard.
C20525748 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



