Nexperia BAS70VY-QX
| Manufacturer | |
| MPN | BAS70VY-QX |
| LCSC Part # | C20520953 |
| Packaging | 6-TSSOP |
| Customer # | |
| Key Attributes | 3 Independent 70V 70mA 410mV@1mA 6-TSSOP Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | 6-TSSOP | |
| Reverse Leakage Current (Ir) | 100nA@50V;10uA@70V | |
| Diode Configuration | 3 Independent | |
| Voltage - DC Reverse(Vr) | 70V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 70mA | |
| Voltage - Forward(Vf@If) | 410mV@1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General-purpose electrically isolated triple Schottky diode in an ultra-small flat-lead SOT363 SMD plastic package.
Features
AI Translation
- High switching speed
- Low leakage current
- High breakdown voltage
- Low capacitance
- AEC-Q101 compliant, recommended for automotive applications
Applications
AI Translation
- Ultra-high-speed switching
- Voltage clamping
In-Stock: 400
400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4106 | $ 0.41 |
| 10+ | $ 0.3246 | $ 3.25 |
| 30+ | $ 0.2873 | $ 8.62 |
| 100+ | $ 0.2418 | $ 24.18 |
| 500+ | $ 0.2207 | $ 110.35 |
| 1,000+ | $ 0.2094 | $ 209.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | 6-TSSOP | |
| Reverse Leakage Current (Ir) | 100nA@50V;10uA@70V | |
| Diode Configuration | 3 Independent | |
| Voltage - DC Reverse(Vr) | 70V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 70mA | |
| Voltage - Forward(Vf@If) | 410mV@1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General-purpose electrically isolated triple Schottky diode in an ultra-small flat-lead SOT363 SMD plastic package.
Features
AI Translation
- High switching speed
- Low leakage current
- High breakdown voltage
- Low capacitance
- AEC-Q101 compliant, recommended for automotive applications
Applications
AI Translation
- Ultra-high-speed switching
- Voltage clamping
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



