Automation Components, Inc. A/1K-2W-R2S-A03-C5
| Produttore | |
| Cod. Prod. | A/1K-2W-R2S-A03-C5 |
| Cod. LCSC | C20518235 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | RTD (Resistance Temperature Detector) |
| Scheda Tecnica | Automation Components, Inc. A/1K-2W-R2S-A03-C5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Produttore | Automation Components, Inc. | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Produttore | Automation Components, Inc. |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The ACI Platinum Room Series combines flexibility with an attractive form factor in "-R2" or "-R" style enclosures. These enclosures feature a four-way airflow design to minimize sensor self-heating. Depending on the enclosure style, they are available in white "-R2" or beige "-R" colors, designed for mounting on single-gang junction boxes or wall cutouts using drywall anchors. The beige "-R" style enclosure is optionally available with an LCD display. Screw terminal blocks are provided for connection to building management systems. An optional 3.175 mm (1/8 in.) black foam pad with pressure-sensitive adhesive is available to isolate the sensor from warm air currents within the wall or wall surface temperature effects. The cover can be secured with a 1/16 in. hex screwdriver to prevent easy removal. The "LCD" option uses two temperature sensors to monitor ambient air temperature within the space, with single-point factory calibration.
Caratteristiche
- Sensor Type: Platinum RTD
- Sensor Curve: PTC (Positive Temperature Coefficient)
- Number of Sensing Points: One
- Sensor Output (at 0°C (32°F)): A - 100 - xW series nominal 100Ω; A/1K - xW series nominal 1000Ω
- Sensor Accuracy (at 0°C (32°F)): ±0.06% Class A (tolerance formula: ±°C = (0.15°C + (0.002×|t|)), where |t| is the absolute temperature value above or below 0°C)
- Temperature Coefficient: 3850 ppm/°C
- Sensor Stability: ±0.03% after 1000 hours at 300°C (572°F)
- Response Time (63% step change): Nominal 8 seconds
- Self-Heating / Maximum Operating Current: 100Ω RTD — 7 mW/°C (still air), 15 mA; 1 kΩ RTD — 4 mW/°C (still air), 3 mA
- LCD Supply Voltage: 9 V DC to 35 V DC / 24 V AC (50 Hz to 60 Hz)
- LCD Supply Current / Apparent Power: < 4 mA / 0.12 VA
- LCD Accuracy: Typical ±2°F or ±2°C at 21.5°C (71°F)
- LCD Display Units: °F (Fahrenheit) or °C (Celsius)
- Display Digits: 3 1/2-digit display
- LCD Expected Service Life: 50,000 hours minimum
- Setpoint Tolerance: ±10% of span
- Operating Range: 1.5°C to 50°C (35°F to 122°F)
- Storage Temperature Range: -40°C to 65°C (-40°F to 149°F) without LCD; -10°C to 65°C (14°F to 149°F) with LCD
- Operating Humidity Range: 10% to 95% RH, non-condensing
- Connection Type: Screw terminal block (no polarity required)
- Wire Gauge: 1.31 mm² (16 AWG) to 0.129 mm² (26 AWG)
- Terminal Block Torque Rating: 0.5 Nm minimum; 0.6 Nm maximum
- Enclosure Material / Flammability Rating / Color: "-R2" enclosure — ABS plastic, UL94-HB, white; "-R" enclosure — ABS plastic, UL94-HB, beige
- Agency Certifications: CE, UKCA, RoHS2, WEEE
Applicazioni
- Ambient temperature sensing
- Office buildings
- Educational institutions
- Commercial buildings
- OEM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 70.3695 | $ 70.37 |
| 200+ | $ 28.078 | $ 5615.60 |
| 500+ | $ 27.1394 | $ 13569.70 |
| 1,000+ | $ 26.6764 | $ 26676.40 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Produttore | Automation Components, Inc. | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Produttore | Automation Components, Inc. |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The ACI Platinum Room Series combines flexibility with an attractive form factor in "-R2" or "-R" style enclosures. These enclosures feature a four-way airflow design to minimize sensor self-heating. Depending on the enclosure style, they are available in white "-R2" or beige "-R" colors, designed for mounting on single-gang junction boxes or wall cutouts using drywall anchors. The beige "-R" style enclosure is optionally available with an LCD display. Screw terminal blocks are provided for connection to building management systems. An optional 3.175 mm (1/8 in.) black foam pad with pressure-sensitive adhesive is available to isolate the sensor from warm air currents within the wall or wall surface temperature effects. The cover can be secured with a 1/16 in. hex screwdriver to prevent easy removal. The "LCD" option uses two temperature sensors to monitor ambient air temperature within the space, with single-point factory calibration.
Caratteristiche
- Sensor Type: Platinum RTD
- Sensor Curve: PTC (Positive Temperature Coefficient)
- Number of Sensing Points: One
- Sensor Output (at 0°C (32°F)): A - 100 - xW series nominal 100Ω; A/1K - xW series nominal 1000Ω
- Sensor Accuracy (at 0°C (32°F)): ±0.06% Class A (tolerance formula: ±°C = (0.15°C + (0.002×|t|)), where |t| is the absolute temperature value above or below 0°C)
- Temperature Coefficient: 3850 ppm/°C
- Sensor Stability: ±0.03% after 1000 hours at 300°C (572°F)
- Response Time (63% step change): Nominal 8 seconds
- Self-Heating / Maximum Operating Current: 100Ω RTD — 7 mW/°C (still air), 15 mA; 1 kΩ RTD — 4 mW/°C (still air), 3 mA
- LCD Supply Voltage: 9 V DC to 35 V DC / 24 V AC (50 Hz to 60 Hz)
- LCD Supply Current / Apparent Power: < 4 mA / 0.12 VA
- LCD Accuracy: Typical ±2°F or ±2°C at 21.5°C (71°F)
- LCD Display Units: °F (Fahrenheit) or °C (Celsius)
- Display Digits: 3 1/2-digit display
- LCD Expected Service Life: 50,000 hours minimum
- Setpoint Tolerance: ±10% of span
- Operating Range: 1.5°C to 50°C (35°F to 122°F)
- Storage Temperature Range: -40°C to 65°C (-40°F to 149°F) without LCD; -10°C to 65°C (14°F to 149°F) with LCD
- Operating Humidity Range: 10% to 95% RH, non-condensing
- Connection Type: Screw terminal block (no polarity required)
- Wire Gauge: 1.31 mm² (16 AWG) to 0.129 mm² (26 AWG)
- Terminal Block Torque Rating: 0.5 Nm minimum; 0.6 Nm maximum
- Enclosure Material / Flammability Rating / Color: "-R2" enclosure — ABS plastic, UL94-HB, white; "-R" enclosure — ABS plastic, UL94-HB, beige
- Agency Certifications: CE, UKCA, RoHS2, WEEE
Applicazioni
- Ambient temperature sensing
- Office buildings
- Educational institutions
- Commercial buildings
- OEM
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

