BOURNS PM104SH-150-RC
| Manufacturer | |
| MPN | PM104SH-150-RC |
| LCSC Part # | C2051730 |
| Packaging | SMD,10x10mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 2.8A 37mΩ SMD,10x10mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10x10mm | |
| Current Rating | 2.8A | |
| Inductance | 15uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 37mΩ | |
| Current - Saturation(Isat) | 2.7A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10x10mm | |
| Current Rating | 2.8A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 37mΩ | |
| Current - Saturation(Isat) | 2.7A | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.843 | $ 0.84 |
| 200+ | $ 0.3275 | $ 65.50 |
| 500+ | $ 0.3161 | $ 158.05 |
| 1,000+ | $ 0.3097 | $ 309.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10x10mm | |
| Current Rating | 2.8A | |
| Inductance | 15uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 37mΩ | |
| Current - Saturation(Isat) | 2.7A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10x10mm | |
| Current Rating | 2.8A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 37mΩ | |
| Current - Saturation(Isat) | 2.7A | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRU1038-150Y | BOURNS | SMD,10x10mm | 605 | $ 0.9839 | ||
| SRU1048-150Y | BOURNS | SMD,10x10mm | 1 | $ 1.0958 | ||
| SNR.1050.TYD150MT00 | SOREDE | SMD,10x10mm | 2,730 | $0.2193 $0.2436 | ||
| MNR1050T150MT | MetalLions | SMD,10x10mm | 385 | $0.2014 $0.2119 | ||
| YNR1050-150M | YJYCOIN | SMD,10x10mm | 120 | $0.2907 $0.3059 | ||
| CDR10D48MNNP-150NC | Sumida | SMD,10x10mm | 0 | $ 0.8248 | ||
| SRU1038A-150Y | BOURNS | SMD,10x10mm | 0 | $ 0.568 | ||
| SRU1048A-150Y | BOURNS | SMD,10x10mm | 0 | $ 0.4003 | ||
| SRU1063-150Y | BOURNS | SMD,10x10mm | 0 | $ 0.3763 | ||
| CDRH10D68NP-150MC | Sumida | SMD,10x10mm | 0 | $ 0.8046 |

