TE Connectivity RLC73PH3AR027FTDF
| Manufacturer | |
| MPN | RLC73PH3AR027FTDF |
| LCSC Part # | C20517189 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 27mΩ ±1% 2W 2512 |
| Datasheet | TE Connectivity RLC73PH3AR027FTDF |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 27mΩ | |
| Power(Watts) | 2W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 27mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2664 | $ 0.27 |
| 200+ | $ 0.1063 | $ 21.26 |
| 500+ | $ 0.1028 | $ 51.40 |
| 1,000+ | $ 0.101 | $ 101.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 27mΩ | |
| Power(Watts) | 2W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 27mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PA2512FKF7T0R027E | YAGEO | 2512 | 70 | $ 0.2054 | ||
| 73WE7R027F | CTS | 2512 | 0 | $ 0.4758 | ||
| RLC73PH3AR027FTDG | TE Connectivity | 2512 | 0 | $ 0.2261 | ||
| CSRN2512FK27L0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1659 | ||
| CSRN2512FT27L0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1598 | ||
| RCWE251227L0FMEA | VISHAY | 2512 | 0 | $ 0.1927 | ||
| HP122WF270MT4E | UNI-ROYAL | 2512 | 0 | $ 0.5216 | ||
| WSL2512R0270FEK18 | VISHAY | 2512 | 0 | $ 1.2576 | ||
| SMS-R027-1.0-PW | Isabellenhuette | 2512 | 0 | $ 406.1789 | ||
| MSMA2512R0270FGM | EATON | 2512 | 0 | $ 0.3726 |

