LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RLC73PD3AR232FTDG product image
Images for reference only

TE Connectivity RLC73PD3AR232FTDG

Manufacturer
MPN
RLC73PD3AR232FTDG
LCSC Part #
C20516803
Packaging
2512
Customer #
Key Attributes
RES 232mΩ ±1% 2W 2512
DatasheetTE Connectivity RLC73PD3AR232FTDG
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1535$ 0.15
200+$ 0.0613$ 12.26
500+$ 0.0592$ 29.60
1,000+$ 0.0582$ 58.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2512
Resistance232mΩ
Power(Watts)2W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLC73PD3AR232FTDFTE Connectivity25120$ 0.1824
PT2512FK-7W0R232LYAGEO25120$ 0.5577