LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
InterFET SMPJ232TR product image
Images for reference only

InterFET SMPJ232TRRoHS

Manufacturer
MPN
SMPJ232TR
LCSC Part #
C20516286
Packaging
SOT-23-3
Customer #
Key Attributes
10mA 1 N-channel 360mW 40V SOT-23-3 JFETs RoHS
Datasheetpdf iconInterFET SMPJ232TR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerInterFET
PackagingSOT-23-3
FET TypeN-Channel
Ciss-Input Capacitance4pF
Drain Current (Idss)10mA
Number1 N-channel
Operating Temperature-55℃~+125℃
Pd - Power Dissipation360mW
Reverse Transfer Capacitance (Crss)1pF
Configuration-
RDS(on)-
Gate-Source Breakdown Voltage (Vgss)40V
Gate-Source Cutoff Voltage (VGS(off))3V
Output Capacitance(Coss)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2573$ 4.26
200+$ 1.6996$ 339.92
500+$ 1.6419$ 820.95
1,000+$ 1.6146$ 1614.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$