LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
InterFET SMP5115 product image
Images for reference only

InterFET SMP5115RoHS

Manufacturer
MPN
SMP5115
LCSC Part #
C20515135
Packaging
SOT-23-3
Customer #
Key Attributes
60mA 500mW 1 P-Channel 100Ω SOT-23-3 JFETs RoHS
Datasheetpdf iconInterFET SMP5115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8825$ 4.88
200+$ 1.9492$ 389.84
500+$ 1.8841$ 942.05
1,000+$ 1.8524$ 1852.40
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerInterFET
PackagingSOT-23-3
FET TypeP-Channel
Ciss-Input Capacitance-
Drain Current (Idss)60mA
Operating Temperature-55℃~+125℃
Pd - Power Dissipation500mW
Number1 P-Channel
Reverse Transfer Capacitance (Crss)-
Configuration-
RDS(on)100Ω
Gate-Source Breakdown Voltage (Vgss)-
Gate-Source Cutoff Voltage (VGS(off))3V
Output Capacitance(Coss)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

30V InterFET 2N5114, 2N5115, and 2N5116 are suitable for chopper and analog switch designs. At room temperature, on-resistance is typically less than 100 ohms.

Features

AI Translation
  • InterFET P0099F geometry
  • Typical noise: 8 nV/√Hz
  • Low on-resistance
  • RoHS compliant
  • Available in SMT, TH, and die package options

Applications

AI Translation
  • Analog Switch
  • Chopper