InterFET SMP4340TR
| Producent | |
| Nr części prod. | SMP4340TR |
| Nr LCSC | C20513790 |
| Opak. | SOT-23-3 |
| Numer Klienta | |
| Klucz. cechy | 3.6mA 1 N-channel 350mW 1.5kΩ SOT-23-3 JFETs RoHS |
| Karta Katalogowa | InterFET SMP4340TR |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/JFETs | |
| Producent | InterFET | |
| Opak. | SOT-23-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 3pF | |
| Drain Current (Idss) | 3.6mA | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 1.5kΩ | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/JFETs | |
| Producent | InterFET | |
| Opak. | SOT-23-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 3pF | |
| Drain Current (Idss) | 3.6mA | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 350mW |
| Typ | Opis | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 1.5kΩ | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
-50V InterFET 2N4340 and 2N4341 are ultra-low leakage, medium-gain JFETs for sensitive amplifier stages in mid-frequency designs. Gate leakage is less than 1pA at room temperature. The proprietary InterFET process provides exceptional radiation hardness.
Funkcje
Tłumaczenie AI
- InterFET N0016H geometry
- Low gate leakage: typical < 1pA at 40V
- Low input capacitance CISS: typical 3pF
- Typical noise: 3.5 nV/√Hz
- Typical transconductance: 2mS
- Typical pinch-off voltage: -2.5V
- High radiation hardness
- RoHS, REACH, CMR compliant
- Custom test and binning options available
- SMT, TH, and bare die package options available
- Corner case SPICE modeling: InterFET SPICE
Zastosowania
Tłumaczenie AI
- Amplifier
- Switch
- Voltage Regulator
- Oscillator
- Signal Mixer
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/JFETs | |
| Producent | InterFET | |
| Opak. | SOT-23-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 3pF | |
| Drain Current (Idss) | 3.6mA | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 1.5kΩ | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/JFETs | |
| Producent | InterFET | |
| Opak. | SOT-23-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 3pF | |
| Drain Current (Idss) | 3.6mA | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 350mW |
| Typ | Opis | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 1.5kΩ | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
-50V InterFET 2N4340 and 2N4341 are ultra-low leakage, medium-gain JFETs for sensitive amplifier stages in mid-frequency designs. Gate leakage is less than 1pA at room temperature. The proprietary InterFET process provides exceptional radiation hardness.
Funkcje
Tłumaczenie AI
- InterFET N0016H geometry
- Low gate leakage: typical < 1pA at 40V
- Low input capacitance CISS: typical 3pF
- Typical noise: 3.5 nV/√Hz
- Typical transconductance: 2mS
- Typical pinch-off voltage: -2.5V
- High radiation hardness
- RoHS, REACH, CMR compliant
- Custom test and binning options available
- SMT, TH, and bare die package options available
- Corner case SPICE modeling: InterFET SPICE
Zastosowania
Tłumaczenie AI
- Amplifier
- Switch
- Voltage Regulator
- Oscillator
- Signal Mixer
C20513790 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

