LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

InterFET SMP5486TR

Hersteller
Herst.-Teilenr.
SMP5486TR
LCSC-Nr.
C20513334
Verp.
SOT-23
Kundennummer
Hauptmerkm.
20mA 1 N-channel 360mW 25V SOT-23 JFETs RoHS
DatenblattInterFET SMP5486TR
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/JFETs
HerstellerInterFET
Verp.SOT-23
FET TypeN-Channel
Ciss-Input Capacitance5pF
Drain Current (Idss)20mA
Number1 N-channel
Pd - Power Dissipation360mW
Reverse Transfer Capacitance (Crss)-
Configuration-
RDS(on)-
operating temperature-55℃~+125℃
Gate-Source Breakdown Voltage (Vgss)25V
Gate-Source Cutoff Voltage (VGS(off))2V
Output Capacitance(Coss)-

Beschreibung

KI-Übersetzung

This series of -25V N-channel JFET devices is optimized for low-noise, low-leakage VHF/UHF amplifier designs. At room temperature, the typical gate leakage current is below 10pA.

Merkmale

KI-Übersetzung
  • InterFET N0026S geometry
  • Typical noise as low as 4 nV/√Hz
  • Typical input capacitance as low as 4.3pF
  • Typical leakage current as low as 10pA
  • RoHS compliant
  • Available in SMT, through-hole, and die package options

Anwendungen

KI-Übersetzung
  • VHF/UHF amplifier