DIODES DMG1012T-7
| Manufacturer | |
| MPN | DMG1012T-7 |
| LCSC Part # | C20512 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 630mA SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 9.68pF | |
| Current - Continuous Drain(Id) | 630mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 280mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.37pF | |
| RDS(on) | 300mΩ@4.5V;400mΩ@2.5V;500mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60.67pF | |
| Gate Charge(Qg) | 736.6pC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 2kV
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
In-Stock: 103,360
103,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0633 | $ 0.63 |
| 100+ | $ 0.0511 | $ 5.11 |
| 300+ | $ 0.045 | $ 13.50 |
| 3,000+ | $ 0.0404 | $ 121.20 |
| 6,000+ | $ 0.0368 | $ 220.80 |
| 9,000+ | $ 0.0349 | $ 314.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 9.68pF | |
| Current - Continuous Drain(Id) | 630mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 280mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.37pF | |
| RDS(on) | 300mΩ@4.5V;400mΩ@2.5V;500mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60.67pF | |
| Gate Charge(Qg) | 736.6pC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 2kV
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



