MICROCHIP SM16Z4689
| Manufacturer | |
| MPN | SM16Z4689 |
| LCSC Part # | C20510565 |
| Packaging | SOIC-16 |
| Customer # | |
| Description | 1.5W 5.1V SOIC-16 Zener Diode Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 37.8434 | $ 37.84 |
200+ | $ 15.1001 | $ 3020.02 |
500+ | $ 14.596 | $ 7298.00 |
1,000+ | $ 14.3464 | $ 14346.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$