micron MT41K256M4DA-107:J
| Manufacturer | |
| MPN | MT41K256M4DA-107:J |
| LCSC Part # | C20510109 |
| Packaging | 78-FBGA (8x10.5) |
| Customer # | |
| Key Attributes | 1Gbit 933MHz DDR3 SDRAM 78-FBGA (8x10.5) Memory RoHS |
| Datasheet | micron MT41K256M4DA-107:J |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (8x10.5) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Write leveling function;Data mask function;Dynamic on-chip termination;Asynchronous reset function | |
| Refresh Current | 8mA | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 75mA;1.283V~1.45V | |
| Clock Frequency | 933MHz | |
| Memory Format | DDR3 SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (8x10.5) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Write leveling function;Data mask function;Dynamic on-chip termination;Asynchronous reset function |
| Type | Description | |
|---|---|---|
| Refresh Current | 8mA | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 75mA;1.283V~1.45V | |
| Clock Frequency | 933MHz | |
| Memory Format | DDR3 SDRAM |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DDR3L SDRAM (1.35V) is a low-voltage variant of DDR3 SDRAM (1.5V).
Features
AI Translation
- VDD = VDDQ = +1.35V (1.283V to 1.45V)
- Backward compatible VDD = VDDQ = 1.5V ± 0.075V
- Differential bidirectional data strobe
- 8n-bit prefetch architecture
- Differential clock inputs (CK, CK#)
- 8 internal banks
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Programmable CAS (read) latency (CL)
- Programmable additive CAS latency (AL)
- Programmable CAS (write) latency (CWL)
- Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via mode register set [MRS])
- Dynamically selectable BC4 or BL8
- Self-refresh mode
- TC: 0°C to 95°C
- 8192 refresh cycles within 64ms at 0°C to 85°C
- Refresh within 32ms at 85°C to 95°C
- Self-refresh temperature (SRT)
- Auto self-refresh (ASR)
- Write leveling
- Multi-purpose register
- Output driver calibration
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.3597 | $ 13.36 |
| 200+ | $ 5.3312 | $ 1066.24 |
| 500+ | $ 5.1535 | $ 2576.75 |
| 1,000+ | $ 5.0654 | $ 5065.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (8x10.5) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Write leveling function;Data mask function;Dynamic on-chip termination;Asynchronous reset function | |
| Refresh Current | 8mA | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 75mA;1.283V~1.45V | |
| Clock Frequency | 933MHz | |
| Memory Format | DDR3 SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 78-FBGA (8x10.5) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Write leveling function;Data mask function;Dynamic on-chip termination;Asynchronous reset function |
| Type | Description | |
|---|---|---|
| Refresh Current | 8mA | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 75mA;1.283V~1.45V | |
| Clock Frequency | 933MHz | |
| Memory Format | DDR3 SDRAM |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DDR3L SDRAM (1.35V) is a low-voltage variant of DDR3 SDRAM (1.5V).
Features
AI Translation
- VDD = VDDQ = +1.35V (1.283V to 1.45V)
- Backward compatible VDD = VDDQ = 1.5V ± 0.075V
- Differential bidirectional data strobe
- 8n-bit prefetch architecture
- Differential clock inputs (CK, CK#)
- 8 internal banks
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Programmable CAS (read) latency (CL)
- Programmable additive CAS latency (AL)
- Programmable CAS (write) latency (CWL)
- Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via mode register set [MRS])
- Dynamically selectable BC4 or BL8
- Self-refresh mode
- TC: 0°C to 95°C
- 8192 refresh cycles within 64ms at 0°C to 85°C
- Refresh within 32ms at 85°C to 95°C
- Self-refresh temperature (SRT)
- Auto self-refresh (ASR)
- Write leveling
- Multi-purpose register
- Output driver calibration
C20510109 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MT41K256M4DA-107:J TR | micron | Similar | 78-FBGA (8x10.5) | 0 | $ 11.1559 | ||
| W631GG8NB-11 | Winbond | Similar | VFBGA-78(8x10.5) | 0 | $ 3.2825 | ||
| IS43TR81280CL-107MBLI | ISSI | Similar | TWBGA-78(8x10.5) | 0 | $ 7.994 | ||
| W631GG8NB-11 TR | Winbond | Similar | VFBGA-78(8x10.5) | 0 | $ 8.5882 | ||
| W631GG8MB-11 TR | Winbond | Similar | VFBGA-78(8x10.5) | 0 | $ 3.0671 |

