TDK B82473A1154K000
| Manufacturer | |
| MPN | B82473A1154K000 |
| LCSC Part # | C2050714 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 150uH 580mA 640mΩ |
| Datasheet | TDK B82473A1154K000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Current Rating | 580mA | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 640mΩ | |
| Current - Saturation(Isat) | 650mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Current Rating | 580mA |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 640mΩ | |
| Current - Saturation(Isat) | 650mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.228 | $ 0.23 |
| 200+ | $ 0.0883 | $ 17.66 |
| 500+ | $ 0.0852 | $ 42.60 |
| 1,000+ | $ 0.0836 | $ 83.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Current Rating | 580mA | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 640mΩ | |
| Current - Saturation(Isat) | 650mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Current Rating | 580mA |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 640mΩ | |
| Current - Saturation(Isat) | 650mA |
Help & FeedbackShow similar products (0) >
C2050714 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SDR0805-151KL | BOURNS | Similar | SMD,7.8x7.8mm | 77 | $ 0.67 | ||
| SDR1005-151KL | BOURNS | Similar | SMD,10x12.7mm | 6 | $ 0.534 | ||
| SDR1006-151KL | BOURNS | Similar | SMD,9.8x9.8mm | 9 | $ 0.5565 | ||
| MSS1048-154KLC | Coilcraft | Similar | SMD,10.2x10.2mm | 10 | $ 7.709 | ||
| RLB0914-151KL | BOURNS | Similar | Through Hole,D8.7xL12mm | 61 | $ 0.7043 |

