TDK B82432C1124K000
| Manufacturer | |
| MPN | B82432C1124K000 |
| LCSC Part # | C2050689 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 120uH 140mA 5.2Ω 1812 |
| Datasheet | TDK B82432C1124K000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1812 | |
| Current Rating | 140mA | |
| Inductance | 120uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 8MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 5.2Ω | |
| Q @ Frequency | 30@0.796MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1812 | |
| Current Rating | 140mA | |
| Inductance | 120uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 8MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 5.2Ω | |
| Q @ Frequency | 30@0.796MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4234 | $ 0.42 |
| 200+ | $ 0.1639 | $ 32.78 |
| 500+ | $ 0.1581 | $ 79.05 |
| 1,000+ | $ 0.1553 | $ 155.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1812 | |
| Current Rating | 140mA | |
| Inductance | 120uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 8MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 5.2Ω | |
| Q @ Frequency | 30@0.796MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1812 | |
| Current Rating | 140mA | |
| Inductance | 120uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 8MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 5.2Ω | |
| Q @ Frequency | 30@0.796MHz |
Help & FeedbackShow similar products (0) >
C2050689 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FHW1812IF121JST | FH | Similar | 1812 | 1,985 | $0.1362 $0.1404 |

