LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
micron AS4C512M8D3-12BCNTR product image
Images for reference only

micron AS4C512M8D3-12BCNTR

Manufacturer
MPN
AS4C512M8D3-12BCNTR
LCSC Part #
C20505153
Packaging
78-FBGA (9x10.5)
Customer #
Key Attributes
4Gbit 800MHz 78-FBGA (9x10.5) Memory RoHS
Datasheetmicron AS4C512M8D3-12BCNTR
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.778$ 17.78
200+$ 7.093$ 1418.60
500+$ 6.8561$ 3428.05
1,000+$ 6.7391$ 6739.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
Packaging78-FBGA (9x10.5)
Operating Temperature0℃~+95℃
Refresh Current-
FeaturesHigh-speed clock synchronization;Auto precharge;Auto refresh
Memory Size4Gbit
Voltage - Supply1.425V~1.575V;-
Clock Frequency800MHz

Introduction

AI Translation

The 4Gb DDR3 DRAM employs a double data rate architecture for high-speed operation, with an internal configuration of 8 banks. The 4Gb device is organized as 64Mb x 8 I/O x 8 banks. These synchronous devices support high-speed DDR transfers of up to 1600 Mb/s/pin in general applications. The device is designed to comply with all key DDR3 DRAM features; all control and address inputs are synchronized to a pair of externally supplied differential clocks. Inputs are latched at the crossing point of the differential clock (CK rising and CK# falling). All I/Os are source-synchronous, referenced to a differential DQS pair. These devices operate from a single 1.5V ± 0.075V supply and are available in a BGA package.

Features

AI Translation
  • JEDEC compliant
  • Supply voltage: VDD and VDDQ = +1.5V ± 0.075V
  • Operating temperature: Commercial (Extended) (0 ~ 95°C); Industrial (-40 ~ 95°C)
  • JEDEC clock jitter specification support
  • Fully synchronous operation
  • Fast clock rate: 800MHz
  • Differential clock, CK and CK#
  • Bidirectional differential data strobe — DQS and DQS#
  • 8 internal banks for concurrent operation
  • 8n-bit prefetch architecture
  • Internal pipelined architecture
  • Precharge and active power-down
  • Programmable mode and extended mode registers
  • Additive Latency (AL): 0, CL - 1, CL - 2
  • Programmable burst length: 4, 8
  • Burst type: Sequential/Interleaved
  • Output driver impedance control
  • 8192 refresh cycles per 64ms
  • Average refresh period: 7.8μs (-40°C ≤ TC ≤ +85°C); 3.9μs (+85°C < TC ≤ +95°C)
  • Write leveling
  • OCD calibration
  • Dynamic ODT (Rtt_Nom and Rtt_WR)
  • RoHS compliant
  • Auto refresh and self-refresh
  • 78-ball 9×10.5×1.2mm FBGA package
  • All components RoHS compliant

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AS4C512M8D3-12BCNmicronSimilar78-FBGA (9x10.5)0$ 19.7753
MT41J512M8RH-107:EmicronSimilar78-FBGA (9x10.5)0$ 15.7124
MT41J512M8RH-093:EmicronSimilar78-FBGA (9x10.5)0$ 17.0948
AS4C512M8D3-12BINmicronSimilar78-FBGA (9x10.5)0$ 22.9041
AS4C512M8D3-12BINTRmicronSimilar78-FBGA (9x10.5)0$ 21.004
View and Compare All Alternative Parts.