WIMA MKP1O132706D00KSSD
| Manufacturer | |
| Mfr. Part # | MKP1O132706D00KSSD |
| LCSC Part # | C20505007 |
| Package | - |
| Customer # | |
| Description | 270nF 1kV -55℃~+105℃ ±10% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 378 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.834 | $ 2.83 |
200+ | $ 1.1308 | $ 226.16 |
378+ | $ 1.0938 | $ 413.46 |
1,134+ | $ 1.0753 | $ 1219.39 |
Standard Packaging 378/Full
Bag | ||